1488EH7

Hammond Manufacturing
546-1488EH7
1488EH7

Mfr.:

Description:
Operator Console Enclosures N12 Consolet - 8 x 12 x 7.15 " - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sloped Console
Gray
Steel
12 in
12 in
8 in
12
UL508A
1488
Brand: Hammond Manufacturing
Depth: 7.16 in
Housing Colour: Gray
Packaging: Bulk
Panel Height: 7.44 in
Panel Width: 5.64 in
Product: Electrical Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
392690029
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 12 Consolets

Hammond Manufacturing Type 12 Consolets offer protection from dirt, dust, oil, and water. These consolets comply with NEMA Type 12, 13 and IEC 60529, IP54. The Type 12 consolets are designed for use as hydraulic, electric, or pneumatic control and instrument enclosures. These 1488 series Type 12 consolets are ideal for flat or surface mounting or pedestal to provide the 30° or 60° control slope. The Type 12 consolets comply with IP54, IEC 60529, CSA Type 12, 13, UL 508A Type 12, 13, and NEMA Type 12, 13 standards.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,87 € 194,87 €
172,21 € 861,05 €
164,61 € 1 646,10 €