1.8 V Sub-GHz Modules

Rezultatai: 50
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Maitinimo Srovės Perdavimas Tiekimo Srovės Gavimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – Sub GHz Pakavimas
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1 116Prieinamumas
Min.: 1
Daugkart.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 33Prieinamumas
2 500Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1
: 2 500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2 010Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM 8Prieinamumas
Min.: 1
Daugkart.: 1

ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 10Prieinamumas
Min.: 1
Daugkart.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Bulk)-28P 7 226Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 879Prieinamumas
Min.: 1
Daugkart.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 647Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package) 387Prieinamumas
406Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 182Prieinamumas
Min.: 1
Daugkart.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
1 299Prieinamumas
Min.: 1
Daugkart.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
167Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules
50Prieinamumas
Min.: 1
Daugkart.: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a
172Prieinamumas
Min.: 1
Daugkart.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 80Prieinamumas
Min.: 1
Daugkart.: 1

434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
33Prieinamumas
56Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1

433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11Prieinamumas
Min.: 1
Daugkart.: 1

ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 23Prieinamumas
Min.: 1
Daugkart.: 1

ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
7Prieinamumas
Min.: 1
Daugkart.: 1

ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 7Prieinamumas
Min.: 1
Daugkart.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 21Prieinamumas
Min.: 1
Daugkart.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 9Prieinamumas
Min.: 1
Daugkart.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
TTM Technologies Sub-GHz Modules
78Prieinamumas
Min.: 1
Daugkart.: 1
A110LR09C 902 MHz to 928 MHz 10 dBm SPI 1.8 V 3.6 V 15 mA - 40 C + 85 C u.FL 9 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Tray
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 6Prieinamumas
Min.: 1
Daugkart.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 4Prieinamumas
Min.: 1
Daugkart.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk