Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
DLP Design Sub-GHz Modules 8-channel RFID readr Non-Stocked
171,96 €
Min.: 1
Mult.: 1
13.56 MHz RS-232, USB 0 C + 70 C 4.36 in x 3.32 in x 0.6 in RFID RFID Readers/Writers
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
5,40 €
Min.: 2 500
Mult.: 2 500
: 2 500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
6,11 €
Min.: 2 500
Mult.: 2 500
: 2 500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
6,45 €
6,43 €
6,41 €
6,23 €
Min.: 1
Mult.: 1
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
6,40 €
Min.: 2 500
Mult.: 2 500
: 2 500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Phoenix Contact Sub-GHz Modules RAD-ISM-900-SET-BD- BUS-AU Non-Stocked
2 976,13 €
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Sub-GHz Modules RFMARK HF Non-Stocked
3 396,48 €
Min.: 1
Mult.: 1
Wurth Elektronik Sub-GHz Modules WIRL-PRO4 Thadeus Radio Module 434MHz Non-Stocked Lead-Time 30 Weeks
Reel
25,15 €
Min.: 400
Mult.: 400
: 400
WIRL-PRO4 434 MHz 10 dBm UART 2.2 V 3.6 V 34 mA 24 mA - 30 C + 85 C External 27 mm x 17 mm x 3.6 mm Sub GHz Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz
Non-Stocked Lead-Time 24 Weeks
Reel
30,83 €
Min.: 400
Mult.: 400
: 400
WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 433MHz Snap Btns Non-Stocked Lead-Time 42 Weeks
72,39 €
Min.: 20
Mult.: 20
DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR
Non-Stocked Lead-Time 32 Weeks
27,38 €
Min.: 640
Mult.: 128
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU Non-Stocked Lead-Time 32 Weeks
32,76 €
Min.: 256
Mult.: 256
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ Transciever Module
Non-Stocked Lead-Time 32 Weeks
27,33 €
Min.: 256
Mult.: 256
HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ FHSS u.FL Connector Non-Stocked Lead-Time 32 Weeks
31,46 €
Min.: 256
Mult.: 256
HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
39,22 €
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
46,54 €
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
39,22 €
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz
418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button DS Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
29,24 €
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button DS Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
29,24 €
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
34,55 €
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 433MHz Non-Stocked Lead-Time 42 Weeks
60,61 €
Min.: 260
Mult.: 260
433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
29,24 €
Min.: 250
Mult.: 250
433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
39,22 €
Min.: 250
Mult.: 250
433.92 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
45,76 €
42,24 €
38,73 €
Min.: 1
Mult.: 1
MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk