RD moduliai

 RD moduliai
RF Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of RF Modules below.
Rezultatai: 1 046
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Maitinimo Srovės Perdavimas Tiekimo Srovės Gavimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Pakavimas
Fairview Microwave RD moduliai 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2Prieinamumas
Min.: 1
Daugkart.: 1

Bag
Digilent RD moduliai Software Defined Radio - B205mini-i Product Kit 119Prieinamumas
Min.: 1
Daugkart.: 1

USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Mini-Circuits RD moduliai DEMODULATOR / SURF MT RoHS 3Prieinamumas
Min.: 1
Daugkart.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RD moduliai RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 8Prieinamumas
20Tikėtina 2026-12-23
Min.: 1
Daugkart.: 1

ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
Mini-Circuits RD moduliai Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1Prieinamumas
Min.: 1
Daugkart.: 1

ZVE - 40 C + 85 C Tray
Mini-Circuits RD moduliai Gain Block, 2000 - 8000 MHz, 50? 4Prieinamumas
Min.: 1
Daugkart.: 1

ZVE - 55 C + 54 C Tray
Ezurio RD moduliai RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved 240Prieinamumas
Min.: 1
Daugkart.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C Tray
Altech RD moduliai Wireless PB Transmiter 5Prieinamumas
Min.: 1
Daugkart.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Fairview Microwave RD moduliai 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 40 dB Gain, 15 dBm P1dB and SMA 1Prieinamumas
Min.: 1
Daugkart.: 1
Bag
Altech RD moduliai Wireless PB receiver 4Prieinamumas
Min.: 1
Daugkart.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
SparkFun RD moduliai RockBLOCK 9603 - Iridium SatComm Mod 118Prieinamumas
Min.: 1
Daugkart.: 1

Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C 45 mm x 45 mm x 15 mm
Fairview Microwave RD moduliai 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA 1Prieinamumas
Min.: 1
Daugkart.: 1

Bag
Banner Engineering RD moduliai R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3Prieinamumas
Min.: 1
Daugkart.: 1
2.4 GHz
Digi RD moduliai Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount
174Prieinamumas
Min.: 1
Daugkart.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RD moduliai LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band
5Prieinamumas
Min.: 1
Daugkart.: 1

RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Mini-Circuits RD moduliai BROADBAND AMPL / SMA / RoHS 5Prieinamumas
150Pagal užsakymą
Min.: 1
Daugkart.: 1

ZX60 - 40 C + 85 C
KrakenRF RD moduliai A Phase-coherent Software-Defined Radio 76Prieinamumas
40Pagal užsakymą
Min.: 1
Daugkart.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB 160 mm x 120 mm x 20 mm
Telink RD moduliai B80 Dongle 5Prieinamumas
Min.: 1
Daugkart.: 1

USB Dongles
Wurth Elektronik RD moduliai WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310
397Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
MACOM 2085-6010-00
MACOM RD moduliai 1-18GHz 12pF VSWR 4.0:1 7Prieinamumas
Min.: 1
Daugkart.: 1
Ne
2085 - 65 C + 100 C Bulk
Digi RD moduliai XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole
187Prieinamumas
Min.: 1
Daugkart.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RD moduliai XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole
152Prieinamumas
Min.: 1
Daugkart.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RD moduliai XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole
64Prieinamumas
Min.: 1
Daugkart.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RD moduliai XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole
83Prieinamumas
Min.: 1
Daugkart.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
M5Stack RD moduliai M5Stack Thread Border Router 13Prieinamumas
Min.: 1
Daugkart.: 1

RF Wireless 2.4 GHz USB 9 V 24 V