Multiprotocol Modules

Rezultatai: 351
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – Sub GHz Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Pakavimas
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 8Prieinamumas
Min.: 1
Daugkart.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 100Prieinamumas
Min.: 1
Daugkart.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 362Prieinamumas
Min.: 1
Daugkart.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU 4 951Prieinamumas
Min.: 1
Daugkart.: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2 576Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 1 442Prieinamumas
2 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610GUK/A1ZDI 25Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

IW610GUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Cut Tape 254Prieinamumas
Min.: 1
Daugkart.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Cut Tape) 123Prieinamumas
Min.: 1
Daugkart.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 278Prieinamumas
Min.: 1
Daugkart.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 807Prieinamumas
Min.: 1
Daugkart.: 1
: 100

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Cut Tape
2 150Prieinamumas
Min.: 1
Daugkart.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 259Prieinamumas
Min.: 1
Daugkart.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 10 dBm, 19 dBm PCIe, UART, SDIO, PCM, I2S 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3, BLE, 802.11 Reel
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 215Prieinamumas
Min.: 1
Daugkart.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 601Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 20.6 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape


Fanstel Multiprotocol Modules Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 1 245Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Reel, Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Cut tape 156Prieinamumas
500Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 2230, 1 x MHF4, Tray 55Prieinamumas
800Pagal užsakymą
Min.: 1
Daugkart.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Tray
Ezurio Multiprotocol Modules Sterling LWB+, Chip Antenna, CutTape 1 152Prieinamumas
Min.: 1
Daugkart.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C Chip 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna 500Prieinamumas
Min.: 1
Daugkart.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1Prieinamumas
500Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122Prieinamumas
Min.: 1
Daugkart.: 1

WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
NXP Semiconductors Multiprotocol Modules IW610BUK/A1ZDI 25Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

IW610BUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 923Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Vela IF310, Integrated Antenna, Cut Tape 220Prieinamumas
Min.: 1
Daugkart.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape