- 40 C PCB Mount Multiprotocol Modules

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 35In Stock
Min.: 1
Mult.: 1

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Quectel Multiprotocol Modules Amazon Sidewalk IoT module (US version only) 100In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Reel, Cut Tape
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
323On Order
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape
220Expected 9/21/2026
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Cut Tape
250Expected 9/21/2026
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Cut Tape
250Expected 9/21/2026
Min.: 1
Mult.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module
140Expected 12/25/2026
Min.: 1
Mult.: 1

MAYA-W4 2.405 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Tray
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins
1 000Expected 12/25/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610
1 000Expected 12/25/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1 000Expected 12/25/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.402 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL
3Expected 9/10/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, Integrated Antenna, 32KHz XTAL Pins
50Expected 8/18/2026
Min.: 1
Mult.: 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, No Antenna, 32KHz XTAL Pins
50Expected 8/19/2026
Min.: 1
Mult.: 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
2 675On Order
Min.: 1
Mult.: 1
: 1 000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2NR BLE Module
100Expected 3/1/2027
Min.: 1
Mult.: 1
: 1 000

2.48 GHz 8 dBm I2C, SPI 1.7 V 3.4 V - 40 C + 105 C U.FL 7.4 mm x 7 mm x 1.4 mm Bluetooth Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Espressif Systems Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance Non-Stocked
Min.: 3 250
Mult.: 650

ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, Integrated Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, No Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi