ENW-89858A1KF

Panasonic Industry
667-ENW-89858A1KF
ENW-89858A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1782;RF Module SMD,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1782
BLE
I2C, I2S, SPI, UART
2 Mb/s
- 103 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic Industry
Core: ARM Cortex-M4
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 15.6 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.7 mA
Supply Current Transmitting: 4.9 mA
Type: USB Adapter
Width: 8.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN1782 BLUETOOTH® Low Energy Module

Panasonic PAN1782 BLUETOOTH® Low Energy Module is based on the Nordic nRF52833 single-chip controller and features 15.6mm x 8.7mm x 2mm dimensions. This module provides a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE-coded PHY at 500kb/s or 125kb/s. The unique channel selection algorithm improves performance in high-interference environments, and the LE advertising extensions allow for larger amounts of data to be broadcasted in connectionless scenarios. The Arm® Cortex®-M4 process, 128kB RAM, and the built-in 512kB flash memory ensure the PAN1782 can be used in standalone mode, removing the need for an external processor. Panasonic PAN1782 Bluetooth Low Energy Module offers ultra-low current consumption, making it ideal for battery-powered devices.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,78 € 10,78 €
9,37 € 93,70 €
8,88 € 222,00 €
8,21 € 821,00 €
7,77 € 1 942,50 €
Full Reel (Order in multiples of 500)
7,57 € 3 785,00 €
7,22 € 7 220,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.