SMD/SMT Bulk Antenos

Rezultatai: 30
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Mechaninis stilius Stilius Gain Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Tallysman Antenos HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Tallysman Antenos HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 9Prieinamumas
20Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
2J Antennas Antenos BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 997Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
TE Connectivity / Linx Technologies Antenos Ceramic Patch with EVB, 1561-1602MHz 6Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antenos Ceramic Patch with EVB, 1561-1602MHz 10Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antenos Ceramic Patch with EVB, 2400-2500MHz 10Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antenos Chip ant with EVB, 1561-1602MHz 10Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies Antenos Ceramic Patch ant with EVB, 1575-1602MHz 10Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antenos UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm 5 954Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antenos UWB ceramic chip antenna 3500 MHz - 8500 MHz 8mm x 6mm x 0.5mm 6 000Prieinamumas
Min.: 1
Daugkart.: 1

mmWave Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Factory Automation, Radar 8 mm 6 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antenos Evaluation board for UWB ceramic chip antenna 6000 MHz-8000 MHz 6mm x 5mm x0.5mm 16Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antenos Evaluation board for UWB ceramic chip antenna 3500 MHz-8500 MHz 8mm x 6mm x0.5mm 10Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Automotive Sensors 8 mm 6 mm 0.5 mm Bulk
Tallysman Antenos VSS6037L VeroStar Surface-Mount Full GNSS Precision Antenna +L-band TNC Connector 1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk


Sierra Wireless Antenos 6in1 SharkFin Antenna - 2xLTE, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black 4Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz 2G/3G/4G GNSS, GPS WiFi SharkFin 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 6 Band SMD/SMT RP-SMA, SMA Male RP-SMA/SMA Plug Mobile 170 mm 60 mm 118 mm IP66 CS29, CS32 Bulk
Sierra Wireless Antenos 6in1 SharkFin Antenna - 2xLTE, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White 1Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz 2G/3G/4G GNSS, GPS WiFi SharkFin 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 6 Band SMD/SMT RP-SMA, SMA Male RP-SMA/SMA Plug Mobile 170 mm 60 mm 118 mm IP66 CS29, CS32 Bulk
Pulse Electronics Antenos 2.4-2.5GHZ/5.15-7.125GHZ FPCB
1 962Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band SMD/SMT Connector IPEX MHF 4L 29 mm 26.8 mm 3.65 mm SWA Bulk


Sierra Wireless Antenos 3in1 SharkFin Antenna - 2xLTE, GNSS, Bolt Mount, 4m, Black
4Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz 2G/3G/4G GNSS, GPS ShakFin 5 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 3 Band SMD/SMT SMA Male SMA Plug Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk
Tallysman Antenos Housed, Lightweight GPS L1/L5 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antenos Housed, Lightweight GPS L1/L2 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antenos VSS6337L VeroStar Surface-Mount Triple-band GNSS Precision Antenna +L-band TNC Connector Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk
IoT Antennas Antenos RF Antenna Embedded RFID 865 MHz - 871 MHz Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 512
Daugkart.: 128

RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antenos RF Antenna Embedded LPWAN 912 MHz - 918 MHz Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 512
Daugkart.: 128

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antenos RF Antenna Embedded IoT 918 MHz - 912 MHz Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 540
Daugkart.: 540

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
KYOCERA AVX Antenos ETHERTRONICS EMBEDDED PASS Ne Sandėlyje Esančių Prekių Pristatymo Laikas 9 Savaičių
Min.: 3 200
Daugkart.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Bulk
TE Connectivity Antenos 1513164-1 ANTENNA WITH EVB ASSY Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių
Min.: 100
Daugkart.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk