Panel Mount Antenos

Rezultatai: 751
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas

Siretta Antenos 4X4 MIMO 600-8000 MHZ PANEL ANTENNA FOR 5G, LTE, ISM & WI-FI 7 WITH SMA FEMALE CONNECTORS 28Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 4 Band Panel Mount SMA-Male 208 mm 45 mm 208 mm IP67
Siretta Antenos HIGH GAIN 13 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915/2450 MHZ WITH N-TYPE FEMALE CONNECTOR 7Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 13 dBi 50 Ohms 1.5 100 W - 45 C + 75 C 3 Band Panel Mount Connector N-Female 868 MHz, 915 MHz, 2.45 GHz 445 mm 445 mm 45 mm
Taoglas Antenos Embedded Active Antenna for GNSS L1/L2/L5 L-Band with 100mm RG-174 & SMA(M) 61Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Multiband Antenna GPS, GLONASS 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic 50 Ohms 1:1 - 40 C + 85 C 9 Band Panel Mount Screw SMA (Male) 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.278 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 44 mm RG-174 Bulk
Taoglas Antenos 2.4GHz 7dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 122*122*47mm 88Prieinamumas
112Pagal užsakymą
Min.: 1
Daugkart.: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 7.05 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm IP65 RG-58 Bulk
Taoglas Antenos 2.4GHz 12dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 210*210*73mm 71Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 11.81 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm RG-58 Bulk
Taoglas Antenos 868MHz 6dBi Panel Antenna 300mm RG-58 Pigtail with N Type Male Connector 190*190*25mm 97Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas ISM Antenna 862 MHz 874 MHz Square 7.12 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 190 mm 190 mm 25 mm IP67 RG-58 Bulk
Taoglas Antenos 915MHz 7dBi Panel Antenna 300mm RG-58 Pigtail with N Type Male Connector 190*190*25mm 86Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Square 7.98 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 190 mm 190 mm 25 mm IP67 RG-58 Bulk
Taoglas Antenos Active Multi-band GNSS Permanent Mount White Antenna with 3m RG-174 & SMA(M) 27Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Multiband Antenna GPS, GLONASS 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic 50 Ohms 1:1 - 40 C + 85 C 9 Band Panel Mount Cable SMA 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 57 mm IP67 RG-174 Bulk
Pulse Electronics Antenos Log Periodic Yagi 617-6000MHz with N Fem Conn Includes Hardware 33Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8 50 W - 40 C + 55 C 5 Band Panel Mount Connector 4.3-10 Female 210 mm 65 mm 440 mm IP54 0.16 in DAS Bulk
TE Connectivity Antenos Ant, HCF, Cell/Satcom, SMAM 36Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
Siretta Antenos IP67 N-Type Female Wideband 5G/4G and Wi-Fi Terminal Mount Antenna 9Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.41 dBi 50 Ohms 2.5 1 W - 40 C + 85 C 2 Band Panel Mount Connector N-Female IP67
Siretta Antenos IP67 N-Type Male Wideband 5G/4G and Wi-Fi Terminal Mount Antenna 20Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.43 dBi 50 Ohms 2.5 1 W - 40 C + 85 C 2 Band Panel Mount Connector N-Male IP67
Siretta Antenos IP67 Wideband 5G/4G Terminal Mount Dipole Antenna SMA Male Connector 8Prieinamumas
20Pagal užsakymą
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 7.6 dBi 50 Ohms 2.7 1 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
Siretta Antenos IP67 Wideband 5G/4G Hinged Terminal Mount Dipole Antenna SMA Male Connector 7Prieinamumas
20Pagal užsakymą
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 6.9 dBi 50 Ohms 2.7 50 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
TE Connectivity / Linx Technologies Antenos WHIP ANT, SMA-STRAIGHT, 617-5000MHz 280Prieinamumas
1 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1

Indoor Antennas Wideband Antenna 617 MHz 5 GHz LTE 4.9 dBi 50 Ohms 1.8:1, 2.7:1, 3.1:1, 4.3:1, 5.8:1, 9.4:1 5 W - 30 C + 75 C 7 Band Panel Mount Connector SMA 50 mm
Maxtena Antenos High Performance Passive GPS Antenna 522Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Maxtena Antenos High Performance Iridium/GPS/GLONASS Passive Antenna 252Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.575 GHz 1.626 GHz GLONASS, GPS, Iridium Helical Stubby 2.8 dBic, - 3 dBic, 0 dBic 50 Ohms 1.5 - 40 C + 85 C 3 Band Panel Mount Connector SMA 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 48 mm IP67
Maxtena Antenos Iridium Certified Passive Antenna 181Prieinamumas
493Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Helical Stubby 2.8 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, PDAs, Laptops, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Iridium 48.8 mm IP67
TE Connectivity / Linx Technologies Antenos Antenna 1/2 Wave UV Whip 2.4GHz RPS 2 500Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 50 Ohms 2.0 - 30 C + 85 C 1 Band Panel Mount Connector RP-SMA Female 2.45 GHz 120 mm HW Bulk
TE Connectivity / Linx Technologies Antenos SMA Connectorized 1/4 Wave Whip 433MHz 3 451Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 178 mm QW Tray
TE Connectivity / Linx Technologies Antenos SMA Tilt Swivel 1/2 Wave Whip 868MHz 2 649Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antenos SMA 1/2 Wave Dipole Whip 916MHz 7 723Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.2 dBi 30 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 120 mm HW Bulk
TE Connectivity / Linx Technologies Antenos SMA Reduced Height 1/4 Wave Whip 916MHz 1 869Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 900 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 1.3 dBi 35 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
TE Connectivity / Linx Technologies Antenos SMA Tilt Swivel 1/2 Wave Whip 916MHz 1 354Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 1.2 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antenos 2.4/5.8GHz Dipole Swivel Antenna SMA 3 479Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk