- 40 C Bulk Antenos

Rezultatai: 2 611
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Taoglas Antenos Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) 4 322Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Pad Flex 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz Ultra Wide-band Application 120.4 mm 50.4 mm 0.2 mm 150 mm RF1.37 Maximus Bulk
Tallysman Antenos GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-422 2Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 500 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
ABRACON Antenos 2.4GHZ ISM 3DBI 97Prieinamumas
250Pagal užsakymą
Min.: 1
Daugkart.: 1

Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk
TE Connectivity Antenos DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE 181Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm Bulk
TE Connectivity Antenos RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 37Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
IoT Antennas Antenos RPSMA PLUG 1W 50 OHM WIDE BAND 471Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G LTE Whip Swivel 4.7 dB 50 Ohms 1 W - 40 C + 85 C Monopole 8 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
IoT Antennas Antenos Stick Antenna 698-960 1710-2690 3300-3800 5150-5950 MHz SMA 215Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.95 GHz Sub GHz Whip Swivel 6.1 dB 50 Ohms 1 W - 40 C + 85 C Monopole 6 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 133.5 mm Bulk
TE Connectivity / Linx Technologies Antenos Antenna GNSS L1L2 Ext Mag RG174 3M SMA 195Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
IoT Antennas Antenos Stick Antenna 698-960 1710-2690 3400-3800 MHz SMA 156Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 3.8 GHz 4G LTE Whip Swivel 6.6 dB 50 Ohms 10 W - 40 C + 85 C Monopole 9 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 71.5 mm Bulk
Pulse Electronics Antenos 4x4 MIMO WiFi-6E FPC Antenna 100mm 683Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas FPC Antenna 2.4 GHz 7.15 GHz WiFi Rectangular 7.4 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount U.FL U.FL 72.8 mm 7.6 mm Coaxial W6108 Bulk
Maxtena Antenos WIFI Embedded Antenna - 25mm x 4 mm 128Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
Taoglas Antenos Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna oe48*29mm 590Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.574 GHz 1.606 GHz GLONASS, GPS Module Dome - 1.3 dB, - 1.4 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male Asset Tracking, Transportation, Connected Enterprise 29 mm IP67, IP69K RG-174 Hercules Bulk
Taoglas Antenos MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 413Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 3.1 dB, 2.9 dB, 1.2 dB 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 53 mm 50 mm 17 mm IP67 3 M RG174 MagmaX Bulk
Taoglas Antenos AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 2 619Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas Antenos Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 455Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk
Molex Antenos GNSS EXTERNAL ANTENNA 701Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
TE Connectivity / Linx Technologies Antenos 2.4GHz Compact Ant. RPSMA Connector 8 854Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
Pulse Electronics Antenos FR1 5G 617-7125MHz Multiband Flat 2x2 7Prieinamumas
Min.: 1
Daugkart.: 1

617 MHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C 5 Band SMA Male 159.5 mm 127.5 mm 9.6 mm Bulk
Tallysman Antenos 2Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C Connector IP69K Bulk
Tallysman Antenos 2Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C IP69K Bulk
KYOCERA AVX Antenos GNSS (GPS/Glonass/BeiDou/Galileo) FPC antenna, 50mm cable, MHF connector 714Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas FPC Antenna 1.559 GHz 1.61 GHz FPC Trace 2.4 dBi, 2.5 dBi 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL Tracking, Smart Home, Agriculture 41 mm 15.5 mm 0.85 mm Bulk
Antenova Antenos GNSS 1559-1609MHz 150mm Cable w/Ipex 1 786Prieinamumas
2 000Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace T-Bar Flex - 1.2 dBi 50 Ohms 1.45:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.584 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 40 mm 14 mm 0.15 mm 150 mm RF1.13 Bentoni Bulk
Ezurio Antenos ANT, iFlexPIFA, 915MHz, 150mm, MH4L 136Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 915 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
KYOCERA AVX Antenos Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1 197Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
Ezurio Antenos Antenos-Custom,2.4GHz mFlexPIFA,100mm Lg Cabl 1 542Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Square Flex 1.6 dBi, 2 dBi 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 25.4 mm 23.4 mm 2.5 mm 120 mm RF1.13 mFlexPIFA Bulk