- 30 C Antennas

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR 24In Stock
34,28 €
29,96 €
28,59 €
26,38 €
25,65 €
Min.: 1
Mult.: 1
Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 916MHz 1 854In Stock
7,87 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 900 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 1.3 dBi 35 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
Amphenol Procom Antennas CXL 2-1/l-N 2In Stock
154,44 €
133,83 €
130,70 €
117,54 €
Min.: 1
Mult.: 1
Outdoor Antennas 146 MHz 165 MHz 2.2 dBi 50 Ohms 1.75:1 - 30 C + 70 C Dipole 1 Band Mast Mount Connector N Female 1210 mm 1210 mm IP66
Amphenol Procom Antennas 1In Stock
361,33 €
328,43 €
313,87 €
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 380 MHz 430 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Amphenol Procom Antennas ATEX cert,0 dBd,Omnidirectional Base Station Antenna for the 138 - 175 MHz Band 1In Stock
613,15 €
575,58 €
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 155 MHz 175 MHz 2.2 dBi 20 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 165 MHz ATEX 1300 mm IP66
Pulse Electronics Antennas NFC WIRE LOOP ANT PLASTIC CARRIER 682In Stock
8,53 €
6,04 €
5,64 €
5,34 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz 289In Stock
13,38 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 268In Stock
8,26 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
Pulse Electronics Antennas NFC STAMP FLEX ANT 2 668In Stock
1,97 €
1,70 €
1,58 €
1,38 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 WaveWhip 2.45GHz 452In Stock
11,08 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 868MH 411In Stock
14,77 €
11,70 €
11,09 €
10,24 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 1.5 dBi 25 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
Pulse Electronics Antennas 2.4/5GHz 2.0dBi R-SMA 541In Stock
9,19 €
6,94 €
6,62 €
6,30 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 30 C + 75 C 2 Band Snap In Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Networks 157.5 mm IP20 Bulk
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA 392In Stock
6,95 €
5,38 €
5,31 €
5,08 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antennas 824-2170MHz Multi RA Stubby Antenna 395In Stock
6,37 €
5,20 €
4,71 €
4,42 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk


TE Connectivity Antennas Omni,FixMnt,,NF 65In Stock
69,59 €
61,15 €
59,79 €
54,70 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 2.45 GHz Direct to Radio 329 mm IP67 OC
Amphenol Procom Antennas BCL 1-KA 1In Stock
442,54 €
408,77 €
Min.: 1
Mult.: 1
Antenna Kits Broadband active receiving 10 kHz 110 MHz 109.99 MHz 50 Ohms 2:1 - 30 C + 60 C Dipole Mast Mount 55 MHz Marine 920 mm
Amphenol Procom Antennas ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3In Stock
407,70 €
368,15 €
338,59 €
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Ezurio Antennas Embed,Nblade,175A,113IPX 4 042In Stock
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm 4 178In Stock
4,48 €
3,88 €
3,04 €
2,89 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.27 mm 146236
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 3 168In Stock
2,95 €
2,55 €
1,99 €
1,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector 850In Stock
10,24 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
Maxtena Antennas GPS/GLONASS PASSIVE ANTENNA 6In Stock
271,79 €
243,66 €
224,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Helical Straight - 1.7 dBi, 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Digi Antennas Antennas 868MHz half wave RPSMA-F male connector 273In Stock
13,01 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 300 MHz 1 GHz UHF Whip Tilt/Swivel 2 dBi 4 W - 30 C + 85 C 1 Band Panel Mount Connector RPSMA-F 868 MHz Radio, Fixed/Mobile 4 mm
Taoglas Antennas QHA.50.A.301111 Colosseum Passive Quad Helix covering all major GNSS bands 83In Stock
127,45 €
104,32 €
103,56 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 0.9 dBi, 0.9 dBi, 2 dBi, 0.3 dBi, - 0.2 dBi, - 0.4 dBi 50 Ohms - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Agriculture, Asset Tracking, Autonomous Driving 57 mm IP67 RG174 Bulk
TE Connectivity Antennas OMNI,LOW PIM,30CM,NF,HOL 350-6000MHz,6dB 40In Stock
75,99 €
69,64 €
68,75 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Ceiling Mount N Female CFSA