+ 70 C Antennas

Results: 363
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas External Antenna LoRa & RFID 915MHz 153In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 915 MHz 2.4 dBi 50 Ohms 1 W - 40 C + 70 C 1 Band Connector SMA Male IoT Devices, LoRa, Remote Monitoring 160 mm Bulk
TE Connectivity Antennas OMNI,DB,Ph,617/1690 MHz 39In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M

Siretta Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE 42In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 10 M CD195 Bulk
Microchip Technology Antennas 2.4GHZ 1" Stubby Antenna 1 044In Stock
1 550Expected 9/24/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Stubby - 3.5 dBi 50 Ohms 0 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz 28.4 mm Bulk
Microchip Technology Antennas 2.4GHZ 1" Stubby Rev Pol SMA Antenna 1 930In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Stubby - 2.77 dBi 50 Ohms 3 W 0 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 28.4 mm Bulk
TE Connectivity Antennas Monopole Whip,TETRA UHF, 380-430MHz 1In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 380 MHz 430 MHz Whip 3.98 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 380 MHz to 430 MHz 149 mm IP67 Bulk
TE Connectivity Antennas VHCLR MIMO 698-960-3800MHZTE2 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi 50 Ohms 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft LMR195 x 2 Gar
TE Connectivity Antennas VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS 2In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi 50 Ohms 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Gar
TE Connectivity Antennas VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS 3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 2.7 GHz GNSS 1.8 dBi to 5.1 dBi 50 Ohms 1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1 50 W - 30 C + 70 C 11 Band Panel Mount SMA SMA Male Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm 132 mm 75 mm IP67 LMR-195M, RG-174 Vehicular MIMO
Xsens Antennas ANT-GNSS-RTK - GNSS antenna RTK 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Module Dome 5.5 dBi 50 Ohms 2 - 40 C + 70 C 4 Band Direct / Permanent Mount Connector TNC-K RTK 66.5 mm IP67 3 M MTI680
KYOCERA AVX Antennas V2X/DSRC 13x13x4mm C eramic Patch 153In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 5.85 GHz 5.925 GHz Patch Ceramic 4 dB 50 Ohms - 40 C + 70 C 1 Band PCB Mount Pin 5.8855 GHz Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System 13 mm 13 mm 4 mm 9001118 Bulk


Phoenix Contact Antennas ANT-OMNI-2459-02 16In Stock
70On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.83 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade 2.5 dBi, 5 dBi 50 Ohms - 40 C + 70 C 2 Band Cabinet Mount Connector N Male 2.45 GHz, 5.5 GHz 180 mm IP68 RAD

Pulse Electronics Antennas ANT LOW PROFILE 806-960MHZ 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) LoRaWAN Module Dome 4.4 dBi 2:1 100 W - 40 C + 70 C 1 Band NMO Mount Connector NMO 883 MHz 4.45 in 204 in RG58 Bulk

Pulse Electronics Antennas ANT. LOW PROFILE WHT 806-960MHz NMO 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) LoRaWAN Module Dome 4.4 dBi 2:1 100 W - 40 C + 70 C 1 Band NMO Mount Connector NMO 883 MHz 4.45 in 204 in RG58 Bulk
Pulse Electronics Antennas LTE Swivel Blade SMA Male 4In Stock
525Expected 11/3/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi, WiMAX IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 3 W - 30 C + 70 C 3 Band Panel Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.6 GHz Portable Radio Antennas 223.5 mm 7.7 mm Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 315MHz 106In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz 56In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 420 MHz 445 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0.7 dBi 25 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 88 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz 85In Stock
1 000Expected 9/22/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 873 MHz 958 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby - 0.3 dBi 85 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 65 mm HD Bulk
PCTEL / Amphenol Antennas BMLPV 600-5000MHZ 10In Stock
110Expected 9/7/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band Panel Mount Connector Dome 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 mm 3.28 in IP67 Pro Flex Plus 195 MLPV Bulk
PCTEL / Amphenol Antennas BMLPV 618-5985MHZ 26In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band NMO Mount Connector N Female 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 in 4.4 in IP67 Pro Flex Plus 195 MLPV Bulk
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) 18In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Bracket Mount Connector N Female 780 MHz, 2.205 GHz 1.4 mm 3.5 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE 10In Stock
10Expected 9/7/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector NMO 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 3.49 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE WITH VANDAL PROOF MOUNT 26In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector N Female 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 4.59 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennas 2.4-2.5GHZ, 4.9-5.925GHZ BLADE OMNI, RP-TNC 40In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Cellular WiFi Whip Blade Tilt/Swivel 2.14 dBi, 4dBi 100 MHz, 865 MHz 50 Ohms 2.5:1 10 W - 40 C + 70 C 2 Band Connector RP-TNC Male 2.45 GHz, 5.37 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
TE Connectivity Antennas OMNI,FG,824-896MHZ 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 824 MHz 896 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 4.5 dBi 50 Ohms 2:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 834 MHz Public Safety Agencies, Commercial Organization, Military 24 in FG