Amphenol Antennas

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Amphenol-SAA Antennas 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna
3 002Expected 9/3/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5 GHz WiFi PCB Trace I-Bar Flex 3.8 dBi, 3.9 dBi, 3.5 dBi, 4.6 dBi 50 Ohms 1.99 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF 3.7 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 36 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV FPC
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz
1 600Expected 10/9/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 5 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RPSMA PLUG 1W 50 OHM SNGL BND
994Expected 10/16/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk
Amphenol Procom Antennas CXL 70-1LW/h
9Expected 8/27/2026
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 445 MHz Marine 680 mm IP66
Amphenol Procom Antennas CXL 70-3C/h
2Expected 8/27/2026
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 40 C + 70 C Dipole Mast Mount N 455 MHz Marine 1450 mm 1.45 m IP66
Amphenol Procom Antennas 3 dBd HD omni antenna, 420-470 MHz, low-PIM
1Expected 9/21/2026
Min.: 1
Mult.: 1
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band
2Expected 9/23/2026
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 420 MHz 450 MHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Connector N (Female) 435 MHz Marine 1510 mm 1.51 m IP66 Coaxial
Amphenol Procom Antennas
1Expected 9/23/2026
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Colinear, Marine Antenna 420 MHz 450 MHz 7.2 dBi 50 Ohms 1.5:1, 2:1 150 W - 35 C + 70 C 1 Band Mast Connector N-female 2.2 m IP66
Amphenol Procom Antennas CXL 2-1/l-N
6Expected 10/14/2026
Min.: 1
Mult.: 1
Outdoor Antennas 146 MHz 165 MHz 2.2 dBi 50 Ohms 1.75:1 - 30 C + 70 C Dipole 1 Band Mast Mount Connector N Female 1210 mm 1210 mm IP66
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 4x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome N/A
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Amphenol Procom Antennas Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 430 MHz 470 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Amphenol Procom Antennas CXL 70-1LW/l Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 200 W - 35 C + 70 C Dipole Mast Mount 405 MHz Marine 680 mm IP66
Amphenol Procom Antennas 8-element Yagi Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Outdoor Antennas UHF Yagi Antenna 330 MHz 350 MHz 12.2 dBi 20 MHz 50 Ohms 1.5:1 Pole Mount 340 MHz PMR/Trunked Radio & Broacast Applications 1700 mm IP68
Amphenol Procom Antennas Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
ProNexus
IoT Antennas Antennas RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 800
Mult.: 600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
IoT Antennas Antennas IP 66 RF Antenna External Wide Band IoT 698 MHz - 5825 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5.825 GHz 4.7 dBi 50 Ohms 1 W - 40 C + 70 C 5 Band Connector SMA Male IP66 Bulk
IoT Antennas Antennas IP 67 RF Antenna External Wide Band IoT 698 MHz - 5000 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 GHz Bar 4.8 dBi 50 Ohms 1 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas RF Antenna External Wide Band IoT 617 MHz - 5925 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Stick 617 MHz 5.925 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 80 C 5 Band Magnetic Mount Connector SMA Male RG-174 Bulk
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1176 MHz - 1575 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBic 8 MHz 50 Ohms - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas Antennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.6 dBic, 3.4 dBic 3 MHz, 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.8 dBic 8 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.1 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.227 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.5 dBic 14 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.7 dBic, 4.5 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray