TE Connectivity Antenos

Rezultatai: 982
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
TE Connectivity Antenos Panel,WalMnt,12in,NF 3Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Connector N Female
TE Connectivity Antenos Omni,PolMnt,17in,NF 2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 868 MHz RFID Collinear Fiberglass 62 MHz 50 Ohms 1.5:1 1 Band Bracket Mount Connector N Female 837 MHz Two-way Dispatch 44.5 cm S8xxxB
TE Connectivity Antenos OMNI,PH,NMO,470-490 9Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 470 MHz 490 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 480 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antenos YAGI,FWG,3,806-896MH Z 1Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 896 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 3 Element 6 dBd 50 Ohms 500 W 1 Band Bracket Mount Connector N Female 851 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 16.75 in YS
TE Connectivity Antenos GNSS_35x35 285Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
TE Connectivity Antenos GNSS_35x35_L70 141Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch 26 dB 10 MHz 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 9 mm 70 mm RF1.13 GNSS
TE Connectivity EXD450TN
TE Connectivity Antenos DUCK,EXD,450-470MHz, 1/4W 67Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 450 MHz 470 MHz 1 Band EXD
TE Connectivity S4908WBFNM
TE Connectivity Antenos Omni,FixMnt,fixed,NM 1Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.875 GHz 4G/5G WiMAX ISM Collinear Radome 10 dBi 50 Ohms 2.0:1 10 W - 30 C + 65 C 1 Band Bracket Mount Connector N Male 5.3875 GHz College Campuses, Airports, Hospitals, Transportation Centers 19.6 in S4908
TE Connectivity S8658PR96RTN
TE Connectivity Antenos Panel,RHCP,96in,RTNM 51Prieinamumas
Min.: 1
Daugkart.: 1
Unspecified Antennas S8658WPR/WPL
TE Connectivity S9028PCL96RTN
TE Connectivity Antenos Panel,LHCP,96in,RTNM 2Prieinamumas
Min.: 1
Daugkart.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
TE Connectivity S9028PCR96RTN
TE Connectivity Antenos Panel,RHCP,96in,RTNM 6Prieinamumas
Min.: 1
Daugkart.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
TE Connectivity TRAB4500N
TE Connectivity Antenos OMNI,Ph,NMO,450-470M Hz 19Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz
TE Connectivity Antenos OMNI,DBAND,30cm,NF 6Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antenos OMNI,DBAND,30CM,NF,HOLES 5Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antenos OMNI,30CM,D43F,HOLES 9Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antenos VEHICULAR,MIMO,3 PORTS LTE1,WIFI2,GNSS,B 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi 50 Ohms 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 30 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
TE Connectivity Antenos OMNI,DBAND,30cm,D43F 698-960,1690-3800MH 4Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Module 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Connector 4.3-10 Female AWS-3, CBRS/WiMAX, LTE, WCS 7.6 mm CFD
TE Connectivity Antenos INFRA M2M,GSM, OMNI SISO 11Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 880 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE) Module Dome 50 Ohms 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz M2M, Cellular, Electric, Gas, Water Utilities, Remote Monitoring, Kiosks, ATM, Production Monitoring, Transportation, Shipping Hubs and Ports. 26 mm IP67 24 in Coax
TE Connectivity Antenos Sectr,34in,NM 1Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
TE Connectivity S9028PCRJ96RTN
TE Connectivity Antenos Panel,RHCP,96in,RTNM 181Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

TE Connectivity S9028PCLJ96RTN
TE Connectivity Antenos Panel,LHCP,96in,RTNM 143Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

TE Connectivity AFT-L
TE Connectivity Antenos WHIP,AB,1/4,SELECT 24Prieinamumas
Min.: 1
Daugkart.: 1

TE Connectivity QW470-L
TE Connectivity Antenos WHIP, QW, 1/4,470-490MHz 480, 0dB, CH, G 1Prieinamumas
Min.: 1
Daugkart.: 1

TE Connectivity AB8963S
TE Connectivity Antenos WHIP,AB,OC,896-970MH z 5Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 896 MHz 970 MHz Whip
TE Connectivity B4505CNR
TE Connectivity Antenos WHIP,MC,CC,450-470-MHz 4Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 520 MHz Whip 5 dBi 2.0:1 100 W - 35 C + 85 C 1 Band NMO Mount Vehicular, M2M 820 mm