Antenos

Rezultatai: 951
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Pulse Electronics Antenos Ant 0.698-0.96GHz NMO Mnt 3Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 960 MHz Cellular (NBIoT, LTE), UMTS UHF Whip Stubby 3.29 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 830 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/960 Bulk
Pulse Electronics Antenos Shadow NMO Transit 2dBi Black 23Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Whip Stubby 4.5 dBi, 5.6 dBi, 4 dBi 50 Ohms 3:1, 2:1, 2.2:1 10 W - 40 C + 85 C 3 Band NMO Mount Connector NMO + HF Connector 830 MHz, 2.205 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antenos Ant Ext 617-3900 SMA IP65 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas Dipole 617 MHz 3.9 GHz Cellular (NBIoT, LTE), UMTS Whip Tilt/Swivel 1 dBi, 2.5 dBi, 3 dBi 3:1 5 W - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 788 MHz, 2.05 GHz, 3.55 GHz Portable Radio Antennas 223.24 mm IP65 Bulk
Pulse Electronics Antenos LTE Swivel Blade SMA Male 4Prieinamumas
525Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1
Maks.: 2

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi, WiMAX IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 3 W - 30 C + 70 C 3 Band Panel Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.6 GHz Portable Radio Antennas 223.5 mm 7.7 mm Bulk

Pulse Electronics Antenos WIDE BAND VHF 136-174 MHZ NPB 5Prieinamumas
41Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 136 MHz 174 MHz VHF Whip Straight 1 Band Panel Mount Connector SMA Female 155 MHz Portable Radio Antennas 3 in Tray
Pulse Electronics Antenos 5.15&5.85GHz ANTENNA 117Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 5.15 GHz 5.85 GHz 802.11, WLAN, WiFi U-NII Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 5.5 GHz Wireless Networks 136.8 in Bulk
Pulse Electronics Antenos Wireless - External Indoor Portables 18Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm 49.6 mm W10 Bulk
Pulse Electronics Antenos YUAN ANTENNA 13x155 2.4G 5 NPB 130Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Networks 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antenos Ant Ext 0.617-3.8GHz SMA 69Prieinamumas
408Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
Maks.: 96

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 617 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby - 0.5 dBi, 1 dBi, 0 dBi 50 Ohms 5 W - 30 C + 85 C 1 Band Panel Mount Connector SMA Male 698 MHz, 2.2 GHz, 3.6 GHz Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data 49.6 mm IP42 Tray
Pulse Electronics Antenos Ext ISM868/915/2.4 SMA 165Prieinamumas
432Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
Maks.: 96

Multiprotocol Antennas Outdoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 50 mm IP65 Tray
Pulse Electronics Antenos Ext ISM868/915/2.4 RPSMA 199Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector RP-SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antenos PENTA BAND STUBBY SMA 327Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49 mm Bulk
Pulse Electronics Antenos Penta Band SMA-RP Right Stubby 171Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49 mm Bulk
Pulse Electronics Antenos Monopole WiFi 10x3x4 996Prieinamumas
Min.: 1
Daugkart.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms - 45 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Pulse Electronics Antenos CERAMIC CHIP ANTENNA FOR W NPB 119Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antenos ISM Ceramic Antenna 662Prieinamumas
Min.: 1
Daugkart.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 869-1990MHz Dual RX Ceramic Antenna 483Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 869 MHz Cellular (NBIoT, LTE) GPS Chip Ceramic - 3 dB, - 1.55 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Satellite Tracking, Cellular Radio 12 mm 3 mm 3 mm Bulk
Pulse Electronics Antenos Quad Band Antenna Ceramic 3G/GSM 332Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 0.4 dBi, 2.3 dBi, 2.5 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 2.1 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos GPS Helical Antenna 292Prieinamumas
2 400Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos Helical Antenna 315MHz 9Prieinamumas
1 400Tikėtina 2026-11-04
Min.: 1
Daugkart.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 315 MHz ISM, UHF Helical Coil - 5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount Through Hole 315 MHz Remote Control Toys, etc 35.35 mm Reel, Cut Tape
Pulse Electronics Antenos Helical Antenna 433MHz 1 064Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz ISM, UHF Helical Coil - 2.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount Through Hole 433 MHz Remote Control Toys, etc 35.35 mm Tray
Pulse Electronics Antenos Ant Helix SMT 860-930MHz 201Prieinamumas
1 600Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
Pulse Electronics Antenos Ant Cer 902-928MHz 10x3.2x5mm 302Prieinamumas
Min.: 1
Daugkart.: 1
: 350

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 1.35 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation 10 mm 3.2 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos GPS patch antenna 13x13 mm 375Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 1.5 dBic 50 Ohms 1.6 1 Band Adhesive Mount Pin 1.575 GHz Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment 13 mm 13 mm 4 mm Tray
Pulse Electronics Antenos Ant Cer GPS/GLONASS 25x25x4 Pin 286Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 4 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Tray