Antenos

Rezultatai: 955
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Pulse Electronics Antenos FR1 5G 617-7125MHz Multiband Flat 2x2 27Prieinamumas
Min.: 1
Daugkart.: 1

617 MHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C 5 Band SMA Male 159.5 mm 127.5 mm 9.6 mm Bulk
Pulse Electronics Antenos Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
Pulse Electronics Antenos Domino LTE SMD Antenna 12 673Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
Pulse Electronics Antenos CERAMIC W3078 GC380H N 31 783Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antenos Direct Mnt, Monopole White 617-7125MHz 157Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
Pulse Electronics Antenos 1W 1.67dBi 870MHz 9 965Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.67 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1W 2.4-2.5GHz CERAMIC CHP ANTENNA 16 767Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.77 dBi 370 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.25 mm 1.1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS 1 650Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 4.51 dB, 4.72 dB 20 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 25 mm 25 mm 4 mm ANT2525 Tray
Pulse Electronics Antenos LTE Direct Mount 698-960/1710-2700MHz 40Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) WiMAX Module Dome 2 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 34.8 mm IP67 500 mm RG174 DISC Bulk
Pulse Electronics Antenos AntIn-Bldg450-490MHzUHFDAS 17Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 450 MHz 490 MHz UHF Module Panel 4.5 dB 50 Ohms 2:1 6 W - 40 C + 85 C 1 Band Ceiling Mount Connector N Female 460 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 400 mm 400 mm 1.5 mm 500 mm RG402 Bulk
Pulse Electronics Antenos Ant Ext 2.4-2.5GHz RA SMA IP65 1 356Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector RA-SMA Male 2.45 GHz Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points 50.8 mm IP65 Bulk
Pulse Electronics Antenos EXT 0.824-2.17GHz 3G SMA Pentaband 1 639Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 50 mm IP65 Tray
Pulse Electronics Antenos 2.4GHz ceramic antenna 1 956Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000
Multiprotocol Antennas PCB Antennas Monopole 858 MHz 2.484 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 1.575 GHz, 2.45 GHz Wireless Applications, ISM Applications 7 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos GPS Ceramic Antenna 1 317Prieinamumas
Min.: 1
Daugkart.: 1
: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos GPS Ceramic Antenna 5 111Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1 dBi, 1.8 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos LTE DIVERSITY FPC ANTENNA 1 358Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Pulse Electronics Antenos 2400-2500MHZ/4900-5925MHZ 3 828Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 2 dBi, 3 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5 GHz Wireless Application, Cellular Application, ISM Application, IoT Devices, M2M 42.6 mm 8.6 mm 15.49 mm 100 mm RF1.13 Bulk
Pulse Electronics Antenos 2.4 GHz 2.8dBi 30x5mm 1.13 100mm 2 000Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.8 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 30 mm 5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antenos GPS Ceramic Antenna 2 322Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 3 dBi 50 Ohms 1.6:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Satellite Tracking 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos ISM 863-928MHz PCB 75X15mm w/coax feed 653Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 863 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 0.8 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 915 MHz Devices with ISM 868 MHz/915 MHz Radios, Instrumentation, M2M, IoT, Metering and Industry Automation 75 mm 15 mm 0.1 mm 100 mm RF1.13 Tray
Pulse Electronics Antenos ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA 116Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, V2 Communication, In-Building Systems 150.4 mm 30.4 mm 21 mm IP67 Tray
Pulse Electronics Antenos NFC STAMP FLEX ANT 2 742Prieinamumas
Min.: 1
Daugkart.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
Pulse Electronics Antenos IN BUILDING PUBLIC SAFETY NPB 10Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 380 MHz 960 MHz UHF Module Panel 1.8 dBi, 3.5 dBi 50 Ohms 2:1 10 W 0 C + 70 C 2 Band Ceiling Mount Connector N Female 475 MHz, 830 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 9.5 mm 500 mm RG402 Bulk
Pulse Electronics Antenos Ant Ext 0.617-3.8GHz RPSMA 303Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 1.8 GHz Cellular (NBIoT, LTE) 50 Ohms 5 W - 30 C + 85 C 1 Band Screw RP-SMA Male 10 mm 10 mm 49.6 mm IP42 Tray
Pulse Electronics Antenos Helical Antenna 315MHz 2 512Prieinamumas
Min.: 1
Daugkart.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 315 MHz ISM, UHF Helical Coil - 5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount Through Hole 315 MHz Remote Control Toys, etc 35.35 mm Reel, Cut Tape