Helical Antenos

Rezultatai: 113
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Maxtena Antenos High Performance Active Helix GPS Antenna
14Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz GPS Helical Stubby - 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 1.57542 GHz Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm
KYOCERA AVX Antenos External GPS GLONASS GNSS 114Prieinamumas
1 380Pagal užsakymą
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.575 GHz GPS Helical Stubby - 3 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 1.575 GHz Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders 34.93 mm IP68 EtherHelix Waffle
TE Connectivity / Linx Technologies Antenos SMD 1/4 Wave Helical 433MHz 4 109Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antenos Through Hole 1/4 Wave Helical 433MHz 7 437Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antenos Antenna 1/4 Wave Coil 868MHz SMT 2 712Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
TE Connectivity / Linx Technologies Antenos Antenna 1/4 Wave Coil 868MHz THM 7 902Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
Taoglas Antenos PC240 433MHz -1dBi Adhesive/Permanent Mount Helical Dipole, 0.3M RG-316 216Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Dipole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical T-Bar - 0.97 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Screw Connector MMCX Male 433 MHz Home Security, Alarm, Home Automation, Metering, Remote Control, Industrial Control 96 mm 40 mm 3 mm RG316 Bulk

Siretta Antenos 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE 144Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Straight 0 dBi 50 Ohms 50 W - 25 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 27 mm Bulk


Pulse Electronics Antenos ISM 900 Horizontal Helical Antenna 1 233Prieinamumas
4 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.8 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos Helical Antenna 433MHz 1 099Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz ISM, UHF Helical Coil - 2.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount Through Hole 433 MHz Remote Control Toys, etc 35.35 mm Tray
Pulse Electronics Antenos Ant Helix SMT 860-930MHz 201Prieinamumas
1 600Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenos RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH 59Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 46.5 mm 17 mm RAH Bulk
TE Connectivity Antenos Duck,EXR,902-960MHz 32Prieinamumas
Min.: 1
Daugkart.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Passive Antenna 902 MHz 960 MHz Cellular (NBIoT, LTE) ISM, UHF Helical Tilt/Swivel Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 931 MHz Two-Way Radio, Trunking 9.5 in

Siretta Antenos ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA SMA MALE 14Prieinamumas
20Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Helical Straight 3 dBi 50 Ohms 2:1 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 868 MHz ISM Applications 100 mm Bulk

Siretta Antenos 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY 20Prieinamumas
130Tikėtina 2026-11-20
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Straight 0 dBi 50 Ohms 50 W - 25 C + 75 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 27 mm Bulk
TE Connectivity / Linx Technologies Antenos Through Hole 1/4 Wave Helical 315MHz 68Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antenos Through Hole 1/4 Wave Helical 418MHz 413Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 433 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
Taoglas Antenos HA.21 868MHz 2dBi Helical Monopole Antenna 168Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 850 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS ISM, RFID Helical Coil 0.77 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Smart Metering, Smart Security Systems, Remote Asset Monitor, Wireless Communication 11 mm Tray
Taoglas Antenos HA.31 915MHz 2dBi Helical Monopole Antenna 270Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 0.05 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Smart Meter, Smart Security System, Remote Asset Monitor, Wireless Communcation 10.7 mm Tray
Taoglas Antenos TG.22 3G/2G Cellular White Connector Mount Monopole, SMA(M) 145Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Straight 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 6 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring 48 mm Bulk
Taoglas Antenos TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M)RA 296Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 5 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 44.8 mm 17 mm Bulk
Taoglas Antenos TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M) 57Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Straight 1.42 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 5 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring 49 mm Bulk
RF Solutions Antenos Helical Antenna R/A +2dB 900/1800MHz SMA(M) 737Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
Pulse Electronics Antenos Helical 850M Rx diversity 50Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 869 MHz 894 MHz Cellular (NBIoT, LTE), GSM, UMTS Helical Chip 0 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Cellular Radio 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenos Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz 83Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 312 MHz 318 MHz UHF Helical Stubby - 4 dBi 6 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray