PCTEL / Amphenol Antenos

Rezultatai: 400
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
PCTEL / Amphenol Antenos 380-520MHZ WIDEBAND UHF, 2DB, CHR 88Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 380 MHz 520 MHz UHF, VHF Whip Stainless Steel Spring 2 dB / Unity 140 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 450 MHz 12 in CHROME COIL Bulk
PCTEL / Amphenol Antenos 136-174 NO TUNE HIGH POWER VHF CHRM COIL ANTENNA 43Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 136 MHz 174 MHz VHF, UHF Whip Stainless Steel Spring 38 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band Bracket Mount 155 MHz 20 in CHROME COIL Bulk
PCTEL / Amphenol Antenos 4G TRACTOR ANTENNA ASSY. 18Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol Antenos HEAVY DUTY FLEX PORTANTENNA, 902 MHZ 17Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol Antenos ANTENNA, WHIP,ALL BAND FLEXIBLE-V/U/7800, MOBILE 20Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Multiband Antenna 136 MHz 960 MHz UHF, VHF Whip Straight with Base 38 MHz, 140 MHz, 262 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 155 MHz, 450 MHz, 829 MHz FirstNet Public Safety 22 in IP56 CHROME COIL Tube
PCTEL / Amphenol Antenos EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL 499Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antenos TRIBAND OMNI ANTENNA, N MALE CONNECTOR 10Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Male 2.45 GHz, 6.032 GHz MHO Bulk
PCTEL / Amphenol Antenos GPS, 40DB, HR, LOW NOISE, WHITE CONICAL RADOME, TNC F
49Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 44 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antenos GNSS, 26DB,HR, CONICAL PERM MNT, N MALE-MATTE NICKEL
25Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.5845 GHz 60 mm 71 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antenos 35 DB L1 ACT GPS, MAG MNT, MSMA
25Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
PCTEL / Amphenol Antenos ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI 5Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LNA, MIMO 690 MHz 2.7 GHz 3G/4G, AWS, GSM, LTE, PCS, SMR GPS WiMAX ISM Collinear Fiberglass 2 dBi 2.01 GHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.695 GHz Infrastructure 50.8 cm IP54 RG-142B BOA Bulk
PCTEL / Amphenol Antenos ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 6 DBI, NM CONN 76Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.6 GHz Harsh Environments, Industrial Wireless, Miliary Application 7.29 in IP67 BOA Bulk
PCTEL / Amphenol Antenos ANTENNA, 5G MIMO, 2X, 2 DBI, GNSS-L125
5Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Male 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz RG-58 BOA Bulk
PCTEL / Amphenol Antenos ANTENNA, OMNIDIRECTIONAL, 5G MIMO, 4X4, L125 GNSS
4Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Female 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz Pro Flex Plus 195 BOA Bulk
PCTEL / Amphenol Antenos ANTENNA, OMNI, 902-928MHZ, 11 DBI GAIN, NF CONNECTOR 2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 902 MHz 908 MHz Cellular Collinear Radome 11.1 dBi, 9dBd 26 MHz 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 915 MHz SCADA, Utility Smar Grid, Positive Train Control, Remote Montioring, Precision Agriculture, Military/Defense 122 in IP67 BOA Tube
PCTEL / Amphenol Antenos ANTENNA, MULTIBAND, 10 PORT, SMA-PLUG
5Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz Cellular, LTE GNSS 802.11 ax Module Sharkfin 40 dB 360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz 50 Ohms 2.5, 2.7 5 W, 35 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway 304 mm 237 mm 120 mm IP67 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenos GNSS PRECISION ANTENNA COVERING GPS, GLONASS, BEIDOU AND GALILEO L1/2/5 BANDS
6Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multiband Antenna 1.16 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS Module Dome 2.0:1 2 Band Direct / Permanent Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 76.2 mm 60.1 mm IP67 SPECIALTY GPS/SATCOM Bulk
PCTEL / Amphenol Antenos GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT 22Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antenos GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO AND BEIDOU 29Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic 1584.5 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antenos 746-869 MHZ, 3DB, MFB OMNI, NF CONN 7Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 746 MHz 869 MHz Whip Base Station 3 dB 23 MHz 50 Ohms 150 W 1 Band Bracket Mount Connector N Female 758.5 MHz 27 in MFB Bulk
PCTEL / Amphenol Antenos ANTENNA, TROOPER, DUAL LTE, BLACK 20Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol Antenos ALLDISC; LTE, BLACK 0.5M RG316 SMA(M) 698-960/1710-2690/3400-3800MHZ 28Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular, NBIoT, LTE Module Dome 1 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi 81 MHz, 262 MHz, 500 MHz, 980 Mhz 50 Ohms 3:1, 2.7:1, 2.1:1, 1.9:1 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 829 MHz, 2.2 GHz, 3.55 GHz 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk
PCTEL / Amphenol Antenos 26DB, GNSS,HR LOW PRO PERM MNT, TNC F
4Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 1.5845 GHz 60 mm 44 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antenos 2.3-3.8GHZ, 5DBI, MAXBASE, BLACK 20Prieinamumas
50Tikėtina 2026-08-12
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 3.8 GHz WiMAX, 802.16 Collinear Stainless Steel Spring 5 dBu 1.5 GHz 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base 2.55 GHz 4.75 in MAXBASE Bulk
PCTEL / Amphenol Antenos BMLPV 600-5000MHZ 10Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band Panel Mount Connector Dome 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 mm 3.28 in IP67 Pro Flex Plus 195 MLPV Bulk