MTI-680G

Xsens
512-MTI-680G
MTI-680G

Mfr.:

Description:
Multiple Function Sensor Modules MTI-680G - Rugged RTK GNSS/INS-10g 2000deg/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: Multiple Function Sensor Modules
RoHS:  
CAN
+ 85 C
Brand: Xsens
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Modules
Series: MTI-680
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTi-680G Motion Tracking Module with RTK

Xsens / Movella MTi-680G Motion Tracking Module with Real-Time Kinematics (RTK) Technology is an integrated GNSS/Inertial Navigation System (INS) module that features an integrated RTK GNSS receiver and provides synchronised 3D attitude (tilt, inclination) and heading outputs. The Xsens / Movella RTK extension to conventional satellite positioning signals reduces the maximum positioning error from around ±1m in standard commercial GNSS receivers, typically to ±2cm. The MTi-680G Motion Tracking Module also features upgraded firmware that substantially accelerates the module & internal signal processing compared to non-RTK modules. By synchronising the global position coordinates with the module's attitude, heading, and velocity outputs, the MTi-680G can provide a comprehensive positioning and navigation output for any carrier device, including drones that move at high speed, at a maximum output data rate of 400Hz.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 753,24 € 3 753,24 €