PowerSaver SRAM

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI IS62WV25616EALL-55BLI
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16, 55ns,1.65-2.2v,mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 480
Mult.: 480
: 480
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 480
Mult.: 480

Tray
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI SRAM 1M (64Kx16) 45ns Async SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 480
Mult.: 480

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.5 V 6 mA - 40 C + 85 C SMD/SMT Tray

ISSI SRAM 1M (64Kx16) 45ns Async SRAM Non-Stocked
Min.: 405
Mult.: 135

1 Mbit 64 k x 16 45 ns 22 MHz Parallel 3.6 V 2.3 V 2.5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI IS65WV102416DBLL-55CTLA3
ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 45ns, 2.2v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

ISSI IS65WV102416DBLL-55CTLA3-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 45ns, 2.2v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Reel
ISSI IS62WV10248EBLL-45BLI-TR
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS62WV10248EBLL-45BLI
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

ISSI IS62WV10248EBLL-45TLI-TR
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
ISSI IS62WV6416DALL-55BLI
ISSI SRAM 1M, 1.65-2.2V, Async 64Kx16, 55ns,L-Power Non-Stocked
Min.: 480
Mult.: 480

ISSI IS62WV6416DALL-55BLI-TR
ISSI SRAM 1M, 1.65-2.2V, Async 64Kx16, 55ns,L-Power Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Reel