- 40 C SRAM

Results: 6 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2 913In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 665In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies CY7C1061GN30-10ZSXI
Infineon Technologies SRAM ASYNC 383In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies CY7C1381KVE33-133AXI
Infineon Technologies SRAM SYNC SRAMS 110In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 704In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 881In Stock
Min.: 1
Mult.: 1
: 1 000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1 768In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW P/L 160In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 325 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 423In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 649In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 246In Stock
480Expected 10/5/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 283In Stock
480Expected 11/16/2026
Min.: 1
Mult.: 1

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 32K X 8K 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 315 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 23In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 1 373In Stock
Min.: 1
Mult.: 1
: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2 614In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel 705In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Industrial Temp - Tray 408In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 2 482In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 850In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4 495In Stock
Min.: 1
Mult.: 1
: 3 000

8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 468In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 1 778In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 2 009In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray