+ 125 C SRAM

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 240 mA, 245 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M
Non-Stocked
Min.: 36
Mult.: 36
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 240 mA, 245 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 255 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
Non-Stocked
Min.: 36
Mult.: 36
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 255 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 360 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M
Non-Stocked
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 360 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 310 mA, 400 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M
Non-Stocked
Min.: 18
Mult.: 18
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 310 mA, 400 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 512 k x 72 7 ns 225 MHz Parallel 3.6 V 2.3 V 300 mA, 390 mA - 55 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 360 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M
Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 360 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 310 mA, 400 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 310 mA, 400 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 150 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8 ns 166 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7 ns 225 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 6.5 ns 250 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M
Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 270 mA, 355 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 2 M x 36 166 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 2 M x 36 225 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT BGA-119 Tray