Alliance Memory SRAM

Results: 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory AS6C4008-55PINTR
Alliance Memory SRAM LP SRAM, 4Mb, 512K x 8, 2.7 - 5.5V, 32pin 600mil DIP, 55ns, industrial Temp, T&R Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Alliance Memory AS6C4016B-45BIN
Alliance Memory SRAM LP SRAM, 4Mb, 256K x 16, 2.7 - 3.6V, 48ball TFBGA, revB, Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Alliance Memory AS6C4016B-45ZIN
Alliance Memory SRAM LP SRAM, 4Mb, 256K x 16, 2.7 - 3.6V, 44pin TSOP II, revB, Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS6C4016B-45BINTR
Alliance Memory SRAM LP SRAM, 4Mb, 256Kx16, 2.7V 3.6V, 45ns, TFBGA, Industrial Grade with ECC, revB, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Alliance Memory AS6C4016B-45ZINTR
Alliance Memory SRAM LP SRAM, 4Mb, 256K x 16, 2.7 3.6V, 44pin TSOP II, 55ns, Industrial Temp, T&R, B die Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS6C62256-55PCNTR
Alliance Memory SRAM 256K, LP SRAM, 32K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Commercial Temp, T&R Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Alliance Memory AS6C62256-55PINTR
Alliance Memory SRAM 256K, LP SRAM, 32K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Industrial Temp, T&R Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Alliance Memory AS6C6264-55PCNTR
Alliance Memory SRAM 64K, LP SRAM, 8K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Commercial Temp, T&R Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Alliance Memory AS6C6264-55PINTR
Alliance Memory SRAM 64K, LP SRAM, 8K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Industrial Temp, T&R Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Alliance Memory AS6CE4016B-45BIN
Alliance Memory SRAM LP SRAM, 4Mb (x16) 2.7V 3.6V , 45ns, 48ball TFBGA, Industrial Grade with ECC, revB Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory AS7C1024B-20TJIN
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory AS7C1024B-20TJINTR
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory AS7C31025C-12TJIN
Alliance Memory SRAM 1M, 3.3V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 150 mA - 40 C + 85 C SMD/SMT SOJ-32 Tray
Alliance Memory AS7C34098A-8TAN
Alliance Memory SRAM Fast Asynch SRAM, 4Mb, 256k x 16, 3.3V, 44pin TSOP II, Automotive Temp - Tray Non-Stocked
Min.: 540
Mult.: 135
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C34098A-8TANTR
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Automotive Temp, A Die, T&R Non-Stocked
Min.: 500
Mult.: 500
: 500
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C34098B-10BAN
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 48ball TFBGA, 10ns, Automotive Temp, B Die Non-Stocked
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 0 C + 105 C SMD/SMT TFBGA-48 Tray
Alliance Memory AS7C38096A-10TAN
Alliance Memory SRAM Fast Asynch SRAM, 8Mb, 1M x 8, 3.3V, 44pin TSOP II, Automotive Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 135
Mult.: 135
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS8C161831-QC166N
Alliance Memory SRAM SYNC SRAM, 18Mb, 1M x 18, ZBT(Pipelined), 2.5V, 166MHz, 100TQFP - Tray Non-Stocked
Min.: 100
Mult.: 100

18 Mbit 1 M x 18 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 215 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C401800-QC150N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, ZBT(Pipelined), 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.8 ns 150 MHz Parallel 3.4 V 3.1 V 295 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C403600-QC150N
Alliance Memory SRAM SYNC SRAM, 4Mb, 128K x 36, Pipleined, 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

4.5 Mbit 128 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 295 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C801800-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, Pipelined, 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C801801-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, ZBT(Pipelined), 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C801825A-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, ZBT(Flow-Through), 3.3V, 7.5ns, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 100 MHz Parallel 3.4 V 3.1 V 275 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C803600-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 256K x 36, Pipelined, 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 305 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C803601-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 256K x 36, ZBT(Pipelined), 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 305 mA 0 C + 70 C SMD/SMT TQFP-100 Tray