NAND Flash

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 499In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
Micron NAND Flash SLC 64G 8GX8 TSOP DDP 859In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1 000

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 8 527In Stock
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 2 340In Stock
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 695In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT 3 347In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TBGA-24 MT29F 4 Gbit SPI 4 G x 1 1 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 993In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1 221In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1 035In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 256MX8 TSOP 1 312In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1 000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 2 203In Stock
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4 044In Stock
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8G 1GX8 FBGA DDP 780In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 1Gbit 8 63/120 VFBGA 1 AT 1 229In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63, 485In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 1 653In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 2G 256MX8 FBGA 5 876In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1 831In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 95In Stock
380Expected 1/14/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C
Winbond NAND Flash 512Mb Serial NAND flash, 3V 3 132In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63, 18In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 30In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 818In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 576In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray