NAND Flash

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die
1 408On Order
14,00 €
13,42 €
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Winbond W35T64NWSFIF
Winbond NAND Flash Octal Flash, 1.8V, 64M-bit
86Expected 3/11/2027
7,70 €
7,16 €
6,94 €
6,77 €
Min.: 1
Mult.: 1
Tube
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6)
895Expected 11/30/2026
28,04 €
19,84 €
19,38 €
19,05 €
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1 316On Order
Cut Tape
16,19 €
15,01 €
14,53 €
13,85 €
Reel
12,96 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash
192On Order
23,73 €
21,99 €
21,30 €
20,78 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash
280Expected 10/26/2027
30,60 €
28,33 €
27,43 €
26,75 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, Tray
156On Order
13,91 €
12,91 €
12,50 €
12,20 €
11,66 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
630On Order
5,27 €
4,91 €
4,76 €
4,65 €
4,59 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
407Expected 1/21/2027
23,11 €
21,41 €
20,73 €
20,22 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash
96On Order
16,18 €
15,00 €
14,53 €
13,85 €
13,50 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash
114On Order
16,56 €
15,34 €
14,86 €
14,16 €
13,80 €
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
96Expected 12/9/2026
23,74 €
22,00 €
21,30 €
20,78 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C


GigaDevice NAND Flash 1Gbit Parallel NAND Flash 3.3V TSOPI-48 Industrial(-40C to +85C) Non-Stocked Lead-Time 10 Weeks
5,67 €
5,28 €
5,12 €
5,00 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 Tray
GigaDevice NAND Flash Non-Stocked
Reel
2,44 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
2,45 €
Min.: 5 700
Mult.: 5 700
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
3,75 €
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V Tray
GigaDevice NAND Flash Non-Stocked
2,39 €
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Reel
2,38 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
2,02 €
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash 1Gbit SPI NAND Flash 1.8V WSON8 8*6mm Industrial(-40C to +105C) Non-Stocked
Reel
7,53 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V - 40 C + 105 C Reel
GigaDevice NAND Flash Non-Stocked
2,07 €
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 1 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Reel
1,35 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
3,08 €
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 40 Weeks
1,96 €
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
1,96 €
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray