SMD/SMT F-RAM

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 546In Stock
1 940Expected 8/13/2026
Min.: 1
Mult.: 1

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 1 036In Stock
2 500Expected 1/7/2027
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 30In Stock
5 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Reel, Cut Tape, MouseReel
Infineon Technologies CY15B256Q-SXA
Infineon Technologies F-RAM FRAM 483In Stock
Min.: 1
Mult.: 1

25 MHz, 40 MHz SOIC-8 CY15B256Q Tube
Infineon Technologies FM1808B-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 3In Stock
1 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R
11 499On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray
801On Order
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
9 787On Order
Min.: 1
Mult.: 1
: 1 500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
4 696On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM
924Expected 5/6/2027
Min.: 1
Mult.: 1

16 Mbit Quad SPI 108 MHz 2 M x 8 FBGA-24 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies F-RAM F-RAM Memory Serial
4 436On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM Excelon Auto
6 110Expected 6/3/2027
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C CY15V102 Tube
Infineon Technologies F-RAM FRAM
2 000On Order
Min.: 1
Mult.: 1
: 2 000

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 2Mb F-RAM 50 MHz SPI
1 868Expected 9/24/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.71 V 1.89 V - 40 C + 125 C CY15V102 Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
3 230Expected 8/20/2026
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM 4M (256Kx16) 55ns F-RAM
2 685On Order
Min.: 1
Mult.: 1

4 Mbit Parallel 256 k x 16 TSOP-44 55 ns 2.7 V 3.6 V - 40 C + 85 C FM22L16-55-TG Tray
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
2 748Expected 8/18/2026
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
4 993On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R
1 085On Order
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape, MouseReel
Infineon Technologies FM25V02A-DGQTR
Infineon Technologies F-RAM FRAM
11 997On Order
Min.: 1
Mult.: 1
: 3 000

33 MHz DFN-8 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C)
3 593On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM
1 603On Order
Min.: 1
Mult.: 1

1 Mbit SPI 50 MHz 128 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube
Infineon Technologies F-RAM F-RAM Memory Serial
955Expected 9/24/2026
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C CY15B064Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 2 463In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 5V FRAM
2 888Expected 10/22/2026
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C16B-G Tube