EPROM

Rezultatai: 17
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Tipas Atminties dydis Organizavimas Interface Type Darbinė Maitinimo Srovė Programavimo įtampa Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 10 568Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT SOT-23-3 1024 bit 1 k x 1 12 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 25 544Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Tube

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 8 482Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1.5K-B Serial EPROM 3 084Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Through Hole TO-92-3 OTP 1.5 kbit 1-Wire 2 uA 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2026 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1 417Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 3 219Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

SMD/SMT TSOC-6 DS2502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 805Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 7 003Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 000

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Bulk
Texas Instruments EPROM 1.5K Bit Serial EPRO M 1 895Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT SOT-23-3 OTP 1.5 kbit 256 x 6 2 uA 11.5 V to 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2024 Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1.5K-B Serial EPROM 23 088Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT SOT-23-3 OTP 1.5 kbit 1-Wire 2 uA 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2026 Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1KB Ser EPROM A 595- BQ2022ADBZRG4 A 595 A 595-BQ2022ADBZRG4 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT SOT-23-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1KB Ser EPROM 4 261Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Through Hole TO-92-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 2 807Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Bulk
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1 649Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 2 012Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Reel, Cut Tape
Texas Instruments EPROM 1KB Ser EPROM ALT 59 5-BQ2022ADBZR ALT 5 ALT 595-BQ2022ADBZR 857Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT SOT-23-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 129Prieinamumas
240Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1

SMD/SMT TSOC-6 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube