AEC-Q100 EEPROM

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 3 976In Stock
Cut Tape
1,09 €
1,02 €
0,998 €
0,972 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 4 000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 6 217In Stock
Cut Tape
0,86 €
0,81 €
0,788 €
0,771 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 4 000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3 152In Stock
Cut Tape
5,37 €
5,05 €
4,89 €
4,74 €
Reel
4,05 €
Min.: 1
Mult.: 1
: 4 000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4 882In Stock
Cut Tape
0,413 €
0,39 €
0,383 €
0,378 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 4 000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6 566In Stock
Cut Tape
1,92 €
1,81 €
1,71 €
1,69 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 4 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 587In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,912 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 720In Stock
Cut Tape
0,662 €
0,624 €
0,606 €
0,593 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS E 2 694In Stock
Cut Tape
1,23 €
1,15 €
1,12 €
1,10 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 3 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 41 939In Stock
Cut Tape
0,49 €
0,463 €
0,451 €
0,441 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 53 815In Stock
Cut Tape
0,318 €
0,296 €
0,288 €
0,282 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 4 000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8 753In Stock
Cut Tape
0,421 €
0,40 €
0,39 €
0,382 €
Reel
0,277 €
Min.: 1
Mult.: 1
: 2 500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4 862In Stock
Cut Tape
0,542 €
0,51 €
0,497 €
0,487 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4 242In Stock
Cut Tape
1,10 €
1,05 €
1,02 €
1,01 €
Reel
0,849 €
Min.: 1
Mult.: 1
: 4 000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3 207In Stock
Cut Tape
1,46 €
1,37 €
1,32 €
1,30 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 4 000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3 683In Stock
Cut Tape
0,80 €
0,748 €
0,728 €
0,713 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 5 721In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,92 €
Reel
0,786 €
Min.: 1
Mult.: 1
: 4 000
256 kbit Serial 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 66 864In Stock
Cut Tape
0,327 €
0,308 €
0,301 €
0,294 €
Reel
0,226 €
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2 615In Stock
Cut Tape
1,75 €
1,63 €
1,59 €
1,56 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 4 000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4 936In Stock
Cut Tape
0,585 €
0,547 €
0,533 €
0,522 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 4 000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V
2 567In Stock
Cut Tape
0,55 €
0,513 €
0,50 €
0,489 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 2 500
1 kbit Serial 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V
1 941In Stock
Cut Tape
2,12 €
1,98 €
1,93 €
1,88 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 2 500
16 kbit Serial 400 kHz 2 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4 999In Stock
Cut Tape
1,57 €
1,46 €
1,42 €
1,39 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 500
8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5 5.5V, 1Kbit (64x16).
2 453In Stock
Cut Tape
0,817 €
0,797 €
0,788 €
0,773 €
Reel
0,759 €
Min.: 1
Mult.: 1
: 2 500
1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5 5.5V, 2Kbit (128x16).
2 435In Stock
Cut Tape
1,29 €
1,21 €
1,18 €
1,15 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 2 500
2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 1 559In Stock
Cut Tape
0,619 €
0,587 €
0,572 €
0,56 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel