Through Hole EEprom

Rezultatai: 412
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas

Microchip Technology EEprom 2kx8 - 5V 335Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 4kx8 - 5V 68Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit SPI 3 MHz 4 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 4kx8 5V 704Prieinamumas
420Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1

32 kbit SPI 3 MHz 4 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEprom 1K 128X8 2.5V SER EE EXT 433Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit SPI 5 MHz 128 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 2K 256X8 2.5V SER EE IND 436Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 512x8 - 2.5V 328Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit SPI 2 MHz 512 x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 4K 512X8 2.5V SER EE IND 765Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit SPI 5 MHz 512 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 512x8 2.5V 468Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit SPI 2 MHz 512 x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEprom 8K 1K X 8 16B PAGE 2.5V SER EE IND 117Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 8K 1K X 8 32B PAGE 2.5V SER EE IND 353Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 128K x 8 - 2.5-5.5V 244Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 128K x 8 - 2.5-5.5V 200Prieinamumas
360Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 128k 16KX8 2.5V SER EE EXT 329Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 128k 16Kx8 2.5V SER EE IND 321Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 2kx8 - 2.5V 100Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 2 MHz 2 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 16k 2kx8 32B Pg-2.5V 40Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 32kx8 - 2.5V 90Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 32kx8 - 2.5V 347Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 4kx8 360Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEprom 512k 64KX8 2.5V SER EE EXT 57Prieinamumas
Min.: 1
Daugkart.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 8kx8 - 2.5V 316Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit SPI 2 MHz 8 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 64K 8K X 8 25V SER EE EXT 425Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit SPI 10 MHz 8 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 64K 8KX8 2.5V SER EE IND 490Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit SPI 10 MHz 8 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 2K 256 X 8 25V SERIAL EE IND 400Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 400 ns 2.2 V 5.5 V Through Hole 200 Year - 40 C + 85 C 34LC02 Tube

Microchip Technology EEprom 64x16 1 842Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93AA46A/B/C Tube