EEprom

Rezultatai: 412
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas

Microchip Technology EEprom 256x8 - 2.5V 879Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 454Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEprom 16K 2K X 8 16B PAGE 2.5V SER EE EXT 511Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 128x16 - 1.8V 873Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 64x16 790Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 250 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93LC46A/B/C Tube
Microchip Technology EEprom 2K 256 X 8 1.8V SERIAL EE, IND 1 703Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA020 Bulk
Microchip Technology EEprom 4Kb I2C EEprom, 1MHz 1.7-5.5V, 8-PDIP, EXT W/HALF ARRAY WP 670Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24FC04H Tube

Microchip Technology EEprom 4kx8 488Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit SPI 1 MHz 4 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 1K 128X8 2.5V SER EE EXT 512Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit SPI 5 MHz 128 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 1kx8 2.5V 333Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 2 MHz 1 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEprom 32K 4KX8 2.5V SER EE EXT 73Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 25LC320A Tube

Microchip Technology EEprom 2K 256 X 8 18V SERIAL EE IND 479Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 34AA02 Tube

Microchip Technology EEprom 128x8 Or 64x16 852Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 1024x16-2048x8 2.5V EXT TEMP, PDIP8 540Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 1K 128X8 2.5V SERIAL EE IND 798Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEprom 2K 256X8 2.5V SERIAL EE IND 1 173Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC020 Tube

Microchip Technology EEprom 16byte 128kb 1.8V 1 004Prieinamumas
Min.: 1
Daugkart.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 16byte 128b 5V 1 085Prieinamumas
Min.: 1
Daugkart.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 8K 1K X 8 16B PAGE 1.8V SER EE IND 240Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 2kx8 - 5V 330Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 8k 1kx8 16B Pg -2.5V 453Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 128x8 613Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEprom 128x8 Or 64x16 175Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEprom 256x8 632Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 512x8 720Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube