EEprom

Rezultatai: 4 476
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology EEprom SERIAL EEprom, 64K (8K X 8), 2-WIRE 5 000Prieinamumas
Min.: 5 000
Daugkart.: 5 000
: 5 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEprom SERIAL EEprom, 64K (8K X 8), 2-WIRE 4 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel

Microchip Technology EEprom 2-Kbit Serial EEprom 4 960Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEprom 4K (512 X 8) SPI, 1.8V 5 000Prieinamumas
Min.: 5 000
Daugkart.: 5 000
: 5 000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel

Microchip Technology EEprom 256Kbit; SPI Bus High Spd; Mode 0 & 3 5 000Prieinamumas
Min.: 5 000
Daugkart.: 5 000
: 5 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEprom 70NS, SOIC, IND TEMP, GREEN 1 006Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP 12 887Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04H Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64kx8 - 1.8V 784Prieinamumas
Min.: 1
Daugkart.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 1Kb I2C EEprom, 1MHz 1.7-5.5V, 5-SOT23 35 316Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC01 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 6 583Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 4 642Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 64K 8K X 8 18V SER EE IND 14 439Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 128k 16KX8 2.5V SER EE EXT 7 240Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1024x16-2048x8 SOIC8 5 328Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel

Microchip Technology EEprom 120NS, PLCC, IND TEMP, GREEN 740Prieinamumas
Min.: 1
Daugkart.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEprom 1M 5V SDP - 120NS IND TEMP 218Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEprom 32 Kbit I2C Serial EEprom with Software Write Protection, Industrial Temp 4 818Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEprom 4K 512X8 1.8V SER EE IND 12 199Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 8K 1K X 8 16B PAGE 1.8V SER EE IND 2 460Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 32kx8 - 1.8V 8 584Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 4kx8 - 5V 4 280Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 64K 8K X 8 25V SER EE IND 2 592Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 64K 8K X 8 2.5V SERIAL EE MIL
1 602Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5 684Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel