EEprom

Rezultatai: 4 430
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics EEprom Ultra low-power 16 Mbit Serial SPI Page EEprom 2 104Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P16 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 128K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, SOT-23 5 281Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 128K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, UDFN 4 761Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

128 kbit I2C 3.4 MHz 16384 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 2Mbit, I²C BUS, Low Current Consumption, Standard Serial EEprom 2 209Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 Mb I2C 1 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 1Mbit, I2C 3 159Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit Serial 1 MHz 128 k x 8 TSSOP-B-8 3.5 ms 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 512Kbit, I2C 2 370Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit Serial 1 MHz 64 k x 8 SOP-J-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 256KBit, SPI BUS, Serial EEprom : BR25G256FVM-5A is a 256 Kbit serial EEprom of SPI BUS Interface. 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit Serial 20 MHz 32768 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom 256KBit, SPI BUS, Serial EEprom : BR25G256NUX-5A is a 256 Kbit serial EEprom of SPI BUS Interface. 4 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 20 MHz 32 k x 8 VSON08AX2030-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom 2MBit, SPI BUS, Serial EEprom : BR25G2MFJ-5A is a 2Mbit serial EEprom of SPI BUS Interface. 2 370Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 Mbit SPI 10 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive 2 895Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit Serial 20 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 16KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) : BR25H160xxx-5AC Series is a 16Kbit serial EEprom of SPI BUS Interface. 4 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit SPI 20 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 1MBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125℃ Operation) : BR25H1Mxxx-5AC Series is a 1Mbit serial EEprom of SPI BUS Interface. 2 965Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit Serial 20 MHz 131072 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 125 C Operation SPI BUS EEprom for Automotive 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit Serial 20 MHz 32 k x 8 MSOP-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 512KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) : BR25H512xxx-5AC Series is a 512Kbit serial EEprom of SPI BUS Interface. 2 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

512 kbit Serial 20 MHz 64 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEprom 1MB I2C SERIAL EEprom 9 157Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 916
: 3 000

1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel
onsemi EEprom 16KB MICROWIRE SER EEprom 1 984Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 198
: 2 000

16 kbit Serial 500 kHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape
onsemi EEprom 16-kb IC CMOS Serial EEprom Memory - Automotive Grade 9 670Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 967
: 5 000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
STMicroelectronics EEprom Ultra low-power 32 Mbit Serial SPI Page EEprom 27 576Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1Mbit 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, WLCSP 4 850Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000
1 Mbit I2C 3.4 MHz 128 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

STMicroelectronics EEprom MEMORY 6 935Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube
ABLIC EEprom SPI EEprom, 2KB 1Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2 kbit SPI 5 MHz 256 x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C020A0I Reel, Cut Tape
Microchip Technology EEprom 64K 8KX8 2.5V HI-SP SER EE IND 2Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
STMicroelectronics EEprom 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4 990Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1Kb I2C EEprom, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2 520Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit I2C 1 MHz 128 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel