EEprom

Rezultatai: 4 467
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom SPI BUS 10MHz 4Kbit 2.5-5.5V 4 651Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K TSSOP-B8J EEprom 12 025Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVJ-3A Reel, Cut Tape, MouseReel
ABLIC EEprom IC EEprom 64K SPI 6.5MHZ 3 958Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K VSON008X2030 EEprom 3 848Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3T Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN 2 833Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVM-W Reel, Cut Tape
ROHM Semiconductor EEprom BR24T1MF-3AM is a serial EEprom of I2C BUS Interface Method 2 349Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125℃ Operation) 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit Serial 20 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 10MHz 16Kbit 2.5-5.5V 7 236Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 5 822Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K SOP8 EEprom 4 905Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 256K SOP-J8 EEprom 3 708Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 512Kbit 2.5-5.5V 2 306Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 256K 1.6-5.5 Std SOP8 1 832Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 512K 1.8-5.5 Std SOP8 1 778Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 4Kbit 2.5-5.5V 5 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 8Kbit 2.5-5.5V 4 583Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 64KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 1 755Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K MSOP8 EEprom 33 670Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K SOP8 EEprom 8 295Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEprom SPI 64K BIT 1 795Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 1Kbit 8-Pin 7 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 990Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 180Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 4 993Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5 961Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel