EEprom

Rezultatai: 4 474
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 32-Kbit serial I2C bus EEprom 105°C operation 54 664Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 1-Kb MICROWIRE serial EEprom 8 763Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 4-Kb SPI bus EEprom 4 887Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 4-Kbit serial SPI bus EEprom with high speed clock 105°C operation 6 895Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 128-Kbit serial SPI bus EEprom with high speed clock 105°C operation 12 864Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 128Kb SPI bus EEprom 4 362Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kb Serial Bus 2.5V to 5.5V 10MHz 3 738Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512-Kbit serial SPI bus EEprom with high speed clock 105°C operation 3 208Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 64 Kbit SPI bus EEprom with high speed clock 3 758Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEprom SEEprom, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 12 675Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEprom 4K (512x8) 2-WIRE NiPdAu, 1.7V 8 171Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEprom SERIAL EEprom 128K (16K x 8) 2WIRE 1.7V 8 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEprom 16kx8 - 2.5V 4 039Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 32kx8 - 2.5V 5 406Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 32K 4K X 8 2.5V SER EE IND 1/4AWP 3 693Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube
Microchip Technology EEprom 2K 256X8 2.5V SER EE EXT 7 158Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit SPI 5 MHz 256 x 8 DFN-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 12 205Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel, Cut Tape

ABLIC EEprom 128KB I2C 2 WIRE 3 674Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit 2-Wire 400 kHz 16 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C128C Reel, Cut Tape

ABLIC EEprom 64KB I2C 2 WIRE 6 787Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit 2-Wire 400 kHz 8 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 4 808Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 4 834Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 256x8-128x16 3 380Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8 792Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16-Kbit serial I2C bus EEprom 105°C operation 18 664Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 16-Kb MICROWIRE serial EEprom 4 098Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel