- 40 C EEprom

Rezultatai: 4 439
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

Microchip Technology EEprom 16K 2048 X 8 2.5V SERIAL EE EXT 775Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC160 Tube
Microchip Technology EEprom 16K, 2K X 8 1.8V SERIAL EE, EXT 654Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 16kx8 - 2.5V HI-Spd 213Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
Microchip Technology EEprom 1kx8 - 2.5V 51Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 4K Serial EEprom SPD EEprom for DDR4 2 051Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape

Microchip Technology EEprom 256x8 - 1.8V 1 038Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 256x16 - 1.8V 589Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 128x8 Or 64x16 631Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 256x16 644Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 2K 256 X 8 2.5V SERIAL EE EXT 840Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC020 Tube

Microchip Technology EEprom 1kx8 - 2.5V 162Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 660Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 2kx8 16B - 1.8V 566Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 128x16 - 1.8V 779Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 4K 256X16 SER EE 1.8V IND 560Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 516x8 Or 1024x8 440Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube
ABLIC EEprom 32KB I2C 2 WIRE 17Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit 2-Wire 400 kHz 4 k x 8 TMSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape
Microchip Technology EEprom 8K, 1K X 8, 16B PAGE 2.5V SER EE 150C
202Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEprom 4K Serial EEprom SPD EEprom for DDR4 924Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Tube
Microchip Technology EEprom 128x8 426Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube
Microchip Technology EEprom 256x8 582Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 512x8 598Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

STMicroelectronics EEprom 8-Kb SPI Bus EEprom w/ hi-spd clock 2 448Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

Microchip Technology EEprom 2K 256 X 8 2.5V SERIAL EE EXT 758Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 16K 2048 X 8 1.8V SERIAL EE IND 957Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 TO-92-3 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Bulk