- 40 C SMD/SMT EEprom

Rezultatai: 4 094
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIJ Bulk, 85C Industrial 270Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIC Bulk, 85C Industrial 300Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIJ Bulk, 125C Industrial 270Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-DFN Bulk, 125C Industrial 240Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 DFN-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIC Bulk, 125C Industrial 300Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 32 Kbit SPI SERIAL EEprom w/ECC, 8-MSOP T&R, 125C Ext Temp 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 32 Kbit SPI SERIAL EEprom w/ECC, 8-TSSOP T&R, 125C Ext Temp 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 8Kb I2C EEprom, 1MHz 1.7-5.5V, 8-TSSOP, EXT W/WHOLE ARRAY WP, AUTO 125C 2 478Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit I2C 1 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 32 Kbit SPI SERIAL EEprom w/ECC, 8-MSOP T&R, 85C Industrial 2 300Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 2Kb I2C EEprom, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 897Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEprom 32 Kbit SPI SERIAL EEprom w/ECC, 8-SOIC Bulk, 150C Ext Temp
359Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEprom 32 Kbit SPI SERIAL EEprom w/ECC, 8-TSSOP T&R, 85C Industrial 2 484Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 111 681Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, MSOP 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIJ 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, SOIJ 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEprom 1KB SPI SER CMOS EEprom - LOW VCC RANGE 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
onsemi EEprom 2KB SPI SER CMOS EEprom TSSOP8 - LOW VCC RANGE 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape

Microchip Technology EEprom 8K 1K X 8 2.5V SER EE IND 1/2 ARRAY WP 175 716Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 128K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOT-23 2 113Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 128K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIJ 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIJ 810Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit I2C 3.4 MHz 4 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, UDFN 4 273Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32 kbit I2C 3.4 MHz 4 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, MSOP 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, MSOP 2 495Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel