+ 85 C EEPROM

Results: 2 990
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 24 496In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 85 473In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. 4 674In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM MUX 270 605In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN - test to 105C 561In Stock
750Expected 11/12/2026
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 3 519In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial IAC bus 1 MHz 1.7 to 5.5V 37 975In Stock
Min.: 1
Mult.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 32 370In Stock
Min.: 1
Mult.: 1
: 4 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 19 982In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 4 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 2-Kbit Serial EEPROM 4 795In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 1 006In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP 12 887In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04H Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 784In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 5 908In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 4 345In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 13 859In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 5 338In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 14 514In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube
Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 132In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 5 908In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 7 347In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel