+ 125 C EEprom

Rezultatai: 1 415
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom Auto 2-Kb SPI bus EEprom 3 178Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEprom 4KB MICROWIRE SER EE 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEprom 16KB MICROWIRE SER EEprom 2 419Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 16K, 2K X 8 1.8V SERIAL EE, EXT 1 886Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
onsemi EEprom 64KB I2C SER EEprom 4 508Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 280
: 3 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEprom 16KB I2C SER EEprom LOW VC 3 533Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 8-Kb SPI bus EEprom 1 924Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 256K 5V SDP - 90NS
15Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit Parallel 5 MHz 32 k x 8 LCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube

Microchip Technology EEprom 2K, SERIAL EE, EXT 256 X 8 1.8V 3 673Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEprom 256K 32K X 8 2.5V SER EE EXT 3 107Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 256x16 2 046Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi EEprom 32KB SPI SER CMOS EE 2 210Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 8-Kbit serial I2C bus EEprom 3 178Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 4-Kb MICROWIRE serial EEprom 3 785Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEprom 8KB I2C SER EEprom 4 173Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEprom 128KB I2C SER EEprom 2 757Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 4kx8 - 5V - 2.5V 2 244Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 4K 512X8 2.5V SER EE EXT 1 323Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
ROHM Semiconductor EEprom SERIAL EEprom 3 358Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEprom 4KB SPI SER CMOS EEP 3 084Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEprom 4KB MICROWIRE SER EE 3 380Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 8-Kb SPI bus EEprom 1 902Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 512K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIJ 1 788Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
ABLIC EEprom 4-Kbit EEprom with temperature sensor 3 787Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04L Reel, Cut Tape, MouseReel

onsemi EEprom 8KB SPI SER CMOS EEprom 2 960Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel