ROHM Semiconductor EEPROM

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SPI BUS 128K VSON008X2030 EEPROM 1 165In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM 35V Voltage Resistance Regulator 338In Stock
Min.: 1
Mult.: 1
: 3 000

256 kbit Serial 20 MHz 32 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256FVT-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K 1.6-5.5 Std SOP-J8 373In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 1 350In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K 1.6-5.5 Std VSON008X2030 237In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit SPI 20 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Automotive 125C SPI BUS 1kbit (128x8bit) 45In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 10 MHz 128 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 8K 2.5-5.5 Industrial SOP8 29In Stock
Min.: 1
Mult.: 1
: 250

8 kbit SPI 10 MHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V 327In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 1 149In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 40In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 10 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V 561In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 2048X8 BIT 1 275In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 64K SOP-J8 EEPROM 1 094In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 2Kb 157In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 100 kHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR34L02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 1 132In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM 295In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K MSOP8 EEPROM 17In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit Serial 3 MHz 1 k x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) 149In Stock
Min.: 1
Mult.: 1
: 250

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM 300In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K MSOP8 EEPROM 210In Stock
Min.: 1
Mult.: 1
: 3 000

128 kbit I2C 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVM-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM
3 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 400 kHz 256 x 8 VCSP50L1-6 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEPROM HIGHPOWER EEPROM
6 000Expected 2/22/2027
Min.: 1
Mult.: 1
: 3 000

128 kbit Serial 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
2 997Expected 9/22/2026
Min.: 1
Mult.: 1
: 3 000

32 kbit Serial 1 MHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ
2 500Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 500

128 kbit Serial 10 MHz 16 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory IC, EEPROM CMOS Over Voltage Detector IC
16 843On Order
Min.: 1
Mult.: 1
: 6 000

8 kbit I2C 400 kHz 1 k x 8 UCSP30L1-4 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape