ROHM Semiconductor EEPROM

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ROHM Semiconductor EEPROM SPI 16K BIT 1 557In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 4096X8 BIT 175In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 5 MHz 4 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit Serial 20 MHz 4 k x 8 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V 520In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2 477In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 3 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) 2 508In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 3 MHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM 2 999In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM 2 211In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM 2 349In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM 3 745In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 1 625In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K MSOP8 EEPROM 2 999In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit Serial 3 MHz 512 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K TSSOP-B8 EEPROM 2 242In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit Serial 3 MHz 1 k x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 229In Stock
Min.: 1
Mult.: 1
: 250

1 kbit Serial 2 MHz 64 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V 7 494In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 2 MHz 128 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 498In Stock
Min.: 1
Mult.: 1
: 250

4 kbit Serial 2 MHz 256 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V 2 856In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V 1 862In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 16Kbit(1024x16bit) 246In Stock
Min.: 1
Mult.: 1
: 250

16 kbit Serial 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 1K SOP8 EEPROM 1 880In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 2 MHz 64 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SRL 1024X16 BIT 1 084In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel