ROHM Semiconductor EEprom

Rezultatai: 475
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom SPI BUS 10MHz 64Kbit 2.5-5.5V 2 344Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 64Kbit 2.5-5.5V 2 995Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 128K SSOP-B8 EEprom 2 484Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit Serial 20 MHz 16 k x 8 SSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S128-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 1Kbit 8-Pin 7 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

46 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 1Kbit 8-Pin 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

46 kbit Serial 3 MHz 64 x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 1Kbit 8-Pin 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 3 MHz 64 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 4Kbit 8-Pin 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom LOW POWER EEprom 9 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit Serial 3 MHz 256 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit Serial 3 MHz 512 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 8Kbit 8-Pin 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit Serial 3 MHz 512 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 16Kbit 8-Pin 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 16Kbit 8-Pin 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 1.25MHz 2Kbit 2.7-5.5V 4 996Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K TSSOP-B8J EEprom 12 025Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVJ-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SRL 64X16 BIT 2 350Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit Serial 2 MHz 64 x 16 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 400KHz 64Kbit 2.5-5.5V 381Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 1 713Prieinamumas
2 500Tikėtina 2026-11-23
Min.: 1
Daugkart.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 64KBit, I²C BUS, High Endurance, Low Power Serial EEprom 473Prieinamumas
2 500Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 1 797Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 991Prieinamumas
2 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

128 kbit Serial 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom AECQ 1 520Prieinamumas
4 000Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
: 4 000

128 kbit Serial 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEprom AECQ 1 778Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit Serial 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape