EEprom

Rezultatai: 5 281
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom ICs, Memory, 128KBit, SPI BUS, Serial EEprom 2 978Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 VSON08AX2030-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom Memory IC, EEprom 16KBit, 20MHz, 1.6-5.5V, SPI BUS 2 478Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 20 MHz 2048 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5 Reel, Cut Tape
ROHM Semiconductor EEprom IC, Memory, Serial EEprom 16Kbit SPI 2 968Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
16 kbit SPI 20 MHz 2048 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5 Reel, Cut Tape
ROHM Semiconductor EEprom Memory IC, EEprom 16KBit, 20MHz, 1.6-5.5V, SPI BUS 2 740Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit SPI 20 MHz 2048 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5 Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 256KBit, SPI BUS, Serial EEprom 2 179Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 3.5 ms 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 256KBit, SPI BUS, Serial EEprom 2 650Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit Serial 20 MHz 32768 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom MSOP8 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit SPI 20 MHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 2KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 20 MHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 4KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 2 435Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 20 MHz 512 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 4KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit Serial 20 MHz 512 x 8 MSOP-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 4KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit Serial 20 MHz 512 x 8 TSSOP-B-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory IC, EEprom 4Kbit, 20MHz, SPI Bus, 1.7-5.5V Supply, -40 to +125 C Op Temp 4 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit Serial 20 MHz 512 x 8 VSON08AX2030-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom LOW POWER SERIAL EEprom 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000
8 kb I2C 400 kHz 1 k x 8 UCSP30L1-4 1.7 V 1.9 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000
32 kb I2C 400 kHz 4 k x 8 UCSP30L1-4 1.7 V 1.9 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
onsemi EEprom 4KB I2C SER EEprom 2 998Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

4 kbit I2C Reel, Cut Tape
onsemi EEprom 16KB MICROWIRE SER EEprom SPECIAL PART FOR STRINGER 2 998Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

16 kbit CAS93C86B Reel, Cut Tape
onsemi EEprom 32 Kb I2C Serial EEprom Memory 4 916Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 5 000

32 kbit I2C 100 kHz 4 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32B Reel, Cut Tape
onsemi EEprom 32KB I2C SER EEprom 2 767Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

32 kbit I2C Reel, Cut Tape
onsemi EEprom 512KB I2C SER EEprom 2 139Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

512 kbit I2C 1 MHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEprom 64KB I2C SER EEprom 2 505Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

64 kbit I2C 1 MHz 8K x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEprom 16-Kb Microwire Serial EEprom 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 300
: 3 000

16 kbit 4 MHz 2 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT93C86B Reel, Cut Tape
onsemi EEprom 4-kb I2C CMOS Serial EEprom Memory - Automotive Grade 4 870Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 5 000

4 kbit I2C 100 kHz 512 x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEprom 16-kb IC CMOS Serial EEprom Memory - Automotive Grade 5 000Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 5 000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEprom 8 KB I2C CMOS SERIAL EEprom W SOFTWARE WRITE PROTECT AND PROGRAMMABLE DEVICE 4 719Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

8 kbit I2C 400 kHz 1 k x 8 WLCSP-4 1.4 V 2.2 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEprom 256KB EEprom WITH 1.2V INTERFACE. 5 900Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 5 000

256 kb 1 MHz 32768 x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C256X Reel, Cut Tape