EEprom

Rezultatai: 5 281
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

ROHM Semiconductor EEprom Hi-Rel Serial EEprom of I2C BUS 4 791Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K MSOP8 EEprom 4 959Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit Serial 400 kHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K VSON008X2030 EEprom 3 200Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 2Kbit 2.5-5.5V 2 906Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 32Kbit 2.5-5.5V 2 508Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 64Kbit 2.5-5.5V 2 230Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 16Kbit(1024x16bit) 2 361Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 512K SOP8 EEprom 2 358Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 16Kbit 2.5-5.5V 3 091Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 32Kbit 2.5-5.5V 2 396Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K VSON008X2030 EEprom 3 895Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 8Kbit(512x16bit) 2 338Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit Serial 3 MHz 512 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ABLIC EEprom 3-Wire Serial E2PROM 3 365Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K SOP8 EEprom 3 832Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L01AF-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 2Kbit 2.5-5.5V 2 747Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 32Kbit 2.5-5.5V 2 844Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125℃ Operation) 2 239Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Microwire BUS 4Kbit(256x16bit) 2 945Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K VSON008X2030 EEprom 3 994Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K VSON008X2030 EEprom 3 944Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K VSON008X2030 EEprom 3 885Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K TSSOP-B8 EEprom 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Serial-I2C 32Kb 2 721Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K TSSOP-B8 EEprom 5 017Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K MSOP8 EEprom 2 395Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel