EEprom

Rezultatai: 5 281
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology EEprom 516x8 Or 1024x8 604Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 512x8-256x16 RP 820Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 516x8 Or 1024x8 193Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEprom 8K 1024 X 8 1.8V SERIAL EE, IND 867Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA080 Bulk

Microchip Technology EEprom 16K 2048X8 1.8V SERIAL EE IND 893Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Tube

Microchip Technology EEprom 256x8 - 1.8V 1 126Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C 24AA02 Tube
Microchip Technology EEprom 2K 256X8 SER EE 1.8V IND 1 989Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 4K Serial EEprom 512 X 8, 1.8V 74Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 128x8 478Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 16 byte 128 bit 2.5V SEE IND 1 982Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

128 bit 2-Wire, I2C 400 kHz 16 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 1K 128 X 8 SERIAL EE 2.5V EXT 800Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 521Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 2K 256 X 8 SERIAL EE EXT 1/2 ARRAY WP 841Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEprom 2K 256 X 8 SER EE 2.5V EXT 1/2 ARAY WP 659Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 1kx8 - 1.8V 87Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 1 MHz 1 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 256k 32KX8 1.8V SER EE IND 249Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 8kx8 - 1.8V Rot Pin 600Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit SPI 1 MHz 8 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 8k 1kx8 32B Pg -2.5V 364Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 2K 256 X 8 1.8V SERIAL EE EXT 305Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Tube

Microchip Technology EEprom 128x8 744Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 64x16 1 258Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEprom 512x8 804Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 256x16 265Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 128x8 Or 64x16 900Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 256x8-128x16 328Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube