Tray DRAM

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 12In Stock
4 598On Order
18,13 €
17,66 €
17,46 €
17,18 €
17,05 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 Mobile SDR 1 392In Stock
11,16 €
10,37 €
10,04 €
9,58 €
7,72 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 4In Stock
240Expected 10/19/2027
12,95 €
12,01 €
9,49 €
9,27 €
8,76 €
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 11In Stock
8,85 €
8,15 €
7,99 €
7,79 €
7,61 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 63In Stock
10,41 €
9,68 €
9,37 €
9,15 €
8,65 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800G Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray 3In Stock
80,00 €
73,79 €
71,35 €
69,55 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
31,54 €
29,21 €
28,28 €
27,59 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tray 4In Stock
71,55 €
66,04 €
63,89 €
62,27 €
60,00 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 15In Stock
7 635On Order
21,22 €
19,66 €
19,04 €
18,58 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Commercial Temp - Tray 2In Stock
42,85 €
39,57 €
38,29 €
37,32 €
35,97 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M16D2A Tray
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tray 20In Stock
37,55 €
34,73 €
33,62 €
32,78 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Tray
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tray 6In Stock
171Expected 2/22/2027
42,85 €
39,57 €
38,29 €
37,32 €
35,97 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Industrial Temp - Tray 100In Stock
18,42 €
17,08 €
16,54 €
16,13 €
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial temp - Tray 106In Stock
108Expected 1/25/2027
13,36 €
12,39 €
12,00 €
11,44 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 60 BGA, 200MHz, Commercial Temp - Tray 1In Stock
14,54 €
13,50 €
13,08 €
12,76 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1 Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, BGA, 200 MHz, Industrial Temp - Tray 70In Stock
17,60 €
16,33 €
15,82 €
15,44 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1 Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, (A-die), Auto Temp - Tray 4In Stock
24,54 €
22,72 €
22,00 €
21,47 €
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 800 MHz, Commercial Temp - Tray 132In Stock
190Expected 12/21/2026
13,54 €
12,57 €
12,18 €
11,89 €
Min.: 1
Mult.: 1
SDRAM - DDR3 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C32M16D3 Tray
Alliance Memory DRAM DDR1, 128MB, 4M X 32, 2.5V, 144BGA, 200MHZ, INDUSTRIAL TEMP - Tray 24In Stock
15,54 €
14,42 €
13,98 €
13,64 €
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 32 bit 200 MHz FBGA-144 4 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M32D1A Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 2In Stock
15,54 €
14,42 €
13,98 €
13,64 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 133 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M32S Tray
Alliance Memory DRAM 256Mb, 3.3V, 143Mhz 64M x 4 SDRAM 99In Stock
15,78 €
14,64 €
14,17 €
13,50 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 4 bit 143 MHz TSOP-II-54 64 M x 4 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C64M4SA Tray
Alliance Memory DRAM SDRAM, 512MB, 64M X 8, 3.3V, 54PIN TSOP II, 133 MHZ, Industrial Temp - Tray 4In Stock
33,14 €
26,48 €
25,64 €
25,00 €
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 17 ns 3 V 3.6 V - 40 C + 85 C AS4C64M8SC Tray
Alliance Memory DRAM LPSDRAM, 256M, 8MX 32, 1.8V, 90 BALL, BGA, 8 X 32MM, 166MHZ, INDUSTRIAL TEMP, B DIE 7In Stock
480On Order
9,34 €
8,69 €
8,42 €
8,21 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP , C Die(MT41K512M16HA-125:A) 53In Stock
121,88 €
112,33 €
108,64 €
105,87 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory AS4C4M32SA-6TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ, COMMERCIAL TEMP - Tray 64In Stock
13,72 €
12,74 €
12,34 €
12,04 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray