- 40 C DRAM

Rezultatai: 1 244
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Atminties dydis Duomenų bus plotis Didžiausias taktų dažnis Pakuotė / Korpusas Organizavimas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s at 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 60Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
ISSI DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM 1Prieinamumas
2 400Tikėtina 2026-11-26
Min.: 1
Daugkart.: 1

HyperRAM 64 Mbit 8 bit 100 MHz TFGBA-24 8 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C IS66WVH8M8BLL
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tray 18Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Tray
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP, C Die 83Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tray 25Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Tray
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tray 6Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Industrial Temp - Tray 112Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive Temp - Tray 56Prieinamumas
348Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C AS4C8M16SA Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Industrial Temp - Tape & Reel 45Prieinamumas
2 500Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1
: 2 500

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp - Tray 54Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C AS4C8M16SA Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, (A-die) Industrial Temp - Tray 23Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Automotive Temp - Tray
190Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C AS4C64M16D3B Tray
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 29Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray 25Prieinamumas
117Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 120Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Tray
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 161Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM DDR1, 128MB, 4M X 32, 2.5V, 144BGA, 200MHZ, INDUSTRIAL TEMP - Tray 24Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM - DDR 128 Mbit 32 bit 200 MHz FBGA-144 4 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M32D1A Tray
Alliance Memory DRAM 128M 166MHz 8Mx16 Mobile LP SDRAM IT 32Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM Mobile 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C8M16MSA-6 Tray
Alliance Memory DRAM LPSDRAM, 256M, 8MX 32, 1.8V, 90 BALL, BGA, 8 X 32MM, 166MHZ, INDUSTRIAL TEMP, B DIE 167Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
Alliance Memory AS4C4M32SA-6TINTR
Alliance Memory DRAM SDRAM,128M,3.3V 166Mhz,4M x 32 4Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V 38Prieinamumas
Min.: 1
Daugkart.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial
1 386Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
ISSI DRAM 4M,3.3V EDO DRAM Async,256Kx16,35ns 129Prieinamumas
Min.: 1
Daugkart.: 1

EDO DRAM 4 Mbit 16 bit TSOP-II-40 256 k x 16 35 ns 3 V 3.6 V - 40 C + 85 C IS41LV16256C Tray
Alliance Memory DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 2133MHZ, INDUSTRIAL TEMP 5Prieinamumas
120Pagal užsakymą
Min.: 1
Daugkart.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray