ROHM Semiconductor EEprom

Rezultatai: 475
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom SPI BUS 10MHz 256Kbit 2.5-5.5V 2 683Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit Serial 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 512Kbit 2.5-5.5V 1 414Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit Serial 10 MHz 64 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 4Kbit 2.5-5.5V 4 651Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K VSON008X2030 EEprom 3 848Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3T Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN 2 833Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVM-W Reel, Cut Tape
ROHM Semiconductor EEprom BR24T1MF-3AM is a serial EEprom of I2C BUS Interface Method 2 449Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125℃ Operation) 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit Serial 20 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 10MHz 16Kbit 2.5-5.5V 7 261Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 5 822Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46-WMN7TP
ROHM Semiconductor EEprom MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN 2 479Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 200 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 512K SOP-J8 EEprom 4 635Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K SOP8 EEprom 4 013Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 128Kbit 2.5-5.5V 2 855Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K MSOP8 EEprom 5 655Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K VSON008X2030 EEprom 6 150Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit Serial 20 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Serial-2Wire 2Kb 4 836Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit Serial 100 kHz 256 x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K MSOP8 EEprom 33 670Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K SOP8 EEprom 8 400Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEprom SPI 64K BIT 1 795Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Memory IC Serial-Microwire 1Kbit 8-Pin 7 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 990Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 680Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 4 993Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5 961Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K SOP8 EEprom 4 905Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel