Micron Technology MT25QL Series NOR Flash

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1 2 933In Stock
2 940Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17 174In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 4 964In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 3 043In Stock
1 800Expected 8/20/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1 5 816In Stock
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1 3 580In Stock
5 760Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 1 689In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 1 386In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1 000

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 4 273In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1 832In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 9 616In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 8 252In Stock
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 3 575In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 2 269In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 658In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 780In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts24/25 TBGA 2 10In Stock
4 488On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray