ISSI RLDRAM2 DRAM

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 288Mbit x9 Separate I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 9 bit 400 MHz BGA-144 32 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS93200 Tray
ISSI DRAM 288Mbit x9 Separate I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 9 bit 300 MHz BGA-144 32 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS93200 Tray
ISSI DRAM 576Mbit x9 Separate I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS96400 Tray
ISSI DRAM 576Mbit x9 Separate I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS96400 Tray
ISSI DRAM 256M,1.8V,MobileDDR 166Mhz,90 ball BGA

SDRAM Mobile - LPDDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32800F Reel, Cut Tape, MouseReel
ISSI DRAM 288Mbit x18 Common I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 400MHz Leaded IT
No
RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 300MHz Leaded IT
No
RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 18 bit 300 MHz FCBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18160 Tray
ISSI DRAM 576Mbit x18 Common I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 400MHz Leaded IT
No
RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 18 bit 400 MHz FCBGA-144 32 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 300MHz Leaded IT
No
RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 18 bit 300 MHz FCBGA-144 32 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x36 Common I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 36 bit 400 MHz BGA-144 16 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 36 bit 300 MHz BGA-144 16 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 400MHz Leaded IT
No
RLDRAM2 576 Mbit 36 bit 400 MHz BGA-144 16 M x 36 1.7 V 1.9 V - 40 C + 85 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 36 bit 400 MHz FCBGA-144 16 M x 36 2.38 V 2.63 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 300MHz Leaded IT
No
RLDRAM2 576 Mbit 36 bit 300 MHz BGA-144 16 M x 36 1.7 V 1.9 V - 40 C + 85 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 36 bit 300 MHz FCBGA-144 16 M x 36 2.38 V 2.63 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 288Mbit x36 Common I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 36 bit 400 MHz BGA-144 8 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36800 Tray
ISSI DRAM 288Mbit x36 Common I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 36 bit 300 MHz BGA-144 8 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36800 Tray
ISSI DRAM 288Mbit x36 Common I/O 400MHz Leaded IT
No
RLDRAM2 288 Mbit 36 bit 400 MHz BGA-144 8 M x 36 1.7 V 1.9 V - 40 C + 85 C IS49NLC36800 Tray