ROHM Semiconductor EEprom

Rezultatai: 475
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 1 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom MSOP8 951Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 1 MHz 128 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 2Kbit, I2C 2 440Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit I2C 1 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit Serial 1 MHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom SOP8 2 485Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom I2C BUS(2-Wre) 4K SOP8 EEprom 1 547Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit I2C 400 kHz 512 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN 2 462Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S08F-W Reel, Cut Tape
ROHM Semiconductor EEprom I2C BUS(2-Wre) 16K SOP8 EEprom 2 492Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16F-W Reel, Cut Tape
ROHM Semiconductor EEprom I2C BUS(2-Wre) 16K MSOP8 EEprom 2 924Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN 989Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16NUX-W Reel, Cut Tape
ROHM Semiconductor EEprom I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN 1 049Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S32NUX-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K MSOP8 EEprom 2 955Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 400 kHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T01-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom BR24T512FJ-3AM is a serial EEprom of I²C BUS Interface Method 355Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 128K 1.6-5.5 Std MSOP8 2 492Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit SPI 20 MHz 16 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K 1.6-5.5 Std SOP8 1 163Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom SOPJ8 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit SPI 20 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 1KBit, SPI BUS, Serial EEprom for Automotive (125C Operation) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 20 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 2K 2.5-5.5 Industrial SOP8 207Prieinamumas
Min.: 1
Daugkart.: 1
: 250

2 kbit SPI 10 MHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 2KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit Serial 20 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 4K 2.5-5.5 Industrial SOP8 249Prieinamumas
Min.: 1
Daugkart.: 1
: 250

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 4KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 20 MHz 512 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 10MHz 4Kbit 2.5-5.5V 1 769Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 128Kbit 2.5-5.5V 738Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 128K 2.5-5.5 Industrial SOP8 249Prieinamumas
Min.: 1
Daugkart.: 1
: 250

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel